
M12K08AS-C-1PVC-24A-BK | |
|---|---|
DigiKey Part Number | 5040-M12K08AS-C-1PVC-24A-BK-ND |
Manufacturer | |
Manufacturer Product Number | M12K08AS-C-1PVC-24A-BK |
Description | M12 Overmolded cable 8P Female |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.20000 | $29.20 |
| 10 | $25.54800 | $255.48 |
| 25 | $24.08720 | $602.18 |
| 50 | $22.62740 | $1,131.37 |
| 100 | $21.16750 | $2,116.75 |
| 250 | $19.70768 | $4,926.92 |
| 500 | $18.24784 | $9,123.92 |
| Unit Price without GST: | $29.20000 |
|---|---|
| Unit Price with GST: | $33.58000 |

