
M12K08AZQ-CM16-0.2W-24A | |
|---|---|
DigiKey Part Number | 5040-M12K08AZQ-CM16-0.2W-24A-ND |
Manufacturer | |
Manufacturer Product Number | M12K08AZQ-CM16-0.2W-24A |
Description | M12 Overmolded cable 8P Female |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.81000 | $22.81 |
| 10 | $19.96000 | $199.60 |
| 25 | $18.81880 | $470.47 |
| 50 | $17.67840 | $883.92 |
| 100 | $16.53790 | $1,653.79 |
| 250 | $15.39732 | $3,849.33 |
| 500 | $14.25680 | $7,128.40 |
| Unit Price without GST: | $22.81000 |
|---|---|
| Unit Price with GST: | $26.23150 |

