



744062220 | |
|---|---|
DigiKey Part Number | 732-3682-2-ND - Tape & Reel (TR) 732-3682-1-ND - Cut Tape (CT) 732-3682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744062220 |
Description | FIXED IND 22UH 1.22A 120 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.22 A 120mOhm Max 2727 (6868 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744062220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.96500 | $29.65 |
| 50 | $2.81900 | $140.95 |
| 100 | $2.59610 | $259.61 |
| 250 | $2.44808 | $612.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.20634 | $1,103.17 |
| Unit Price without GST: | $3.07000 |
|---|---|
| Unit Price with GST: | $3.53050 |

