Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC2512JK-072K2L | |
|---|---|
DigiKey Part Number | YAG4056TR-ND - Tape & Reel (TR) YAG4056CT-ND - Cut Tape (CT) YAG4056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-072K2L |
Description | RES SMD 2.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.27120 | $6.78 |
| 50 | $0.24780 | $12.39 |
| 100 | $0.22180 | $22.18 |
| 250 | $0.21712 | $54.28 |
| 500 | $0.21244 | $106.22 |
| 1,000 | $0.20684 | $206.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10435 | $417.40 |
| 8,000 | $0.10249 | $819.92 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |











