P6KE220CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1,980
Unit Price: $0.29000
Datasheet
328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE220CA/TR13

DigiKey Part Number
13-P6KE220CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE220CA/TR13
Description
TVS DIODE 185VWM 328VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15425$617.00
8,000$0.14003$1,120.24
12,000$0.13279$1,593.48
20,000$0.12464$2,492.80
28,000$0.11981$3,354.68
40,000$0.11512$4,604.80
100,000$0.10482$10,482.00
Manufacturers Standard Package
Unit Price without GST:$0.15425
Unit Price with GST:$0.17739