IC Batteries

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Capacity
Voltage - Rated
Frequency
Load Capacitance
Operating Temperature
M4T28-BR12SH1
IC CLK BATT/XTAL 32.768KHZ 48MAH
STMicroelectronics
12,056
In Stock
1 : $15.86000
Tube
Tube
Active
Battery and Crystal
Lithium
48mAh
2.8 V
32.768 kHz
12.5 pF
0°C ~ 70°C (TA)
M4T32-BR12SH1
IC CLK BAT/XTAL 32.768KHZ 120MAH
STMicroelectronics
5,975
In Stock
1 : $22.01000
Tube
Tube
Active
Battery and Crystal
Lithium
120mAh
2.8 V
32.768 kHz
12.5 pF
0°C ~ 70°C (TA)
M4T32-BR12SH6
IC CLK BAT/XTAL 32.768KHZ 120MAH
STMicroelectronics
4,007
In Stock
1 : $23.53000
Tube
Tube
Active
Battery and Crystal
Lithium
120mAh
2.8 V
32.768 kHz
12.5 pF
-40°C ~ 85°C (TA)
IC CLK BATT/XTAL 32.768KHZ 48MAH
IC CLK BATT/XTAL 32.768KHZ 48MAH
Texas Instruments
0
In Stock
38,344
Marketplace
69 : $12.91101
Tube
40 : $12.90800
Bulk
Bulk
Tube
Obsolete
Battery and Crystal
Lithium
48mAh
2.8 V
32.768 kHz
6 pF
0°C ~ 70°C (TA)
Showing
of 4

IC Batteries


Products in this family are specialized modules containing an electrochemical power source used for powering real-time clocks in applications where tracking the passage of time in the absence of an external power source is needed. Typically designed for use with a specific time keeping integrated circuit, they provide a means of assembling temperature sensitive components onto a printed circuit board after the completion of other assembly processes involving high temperatures.