Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 727
Stocking Options
Environmental Options
Media
Exclude
727Results

Showing
of 727
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
Current Rating (Amps)
71,900
In Stock
1 : $0.73000
Cut Tape (CT)
4,000 : $0.40473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
6A
24,211
In Stock
1 : $0.77000
Cut Tape (CT)
9,000 : $0.40747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Oval - 0.079" L x 0.039" W x 0.004" H (2.00mm x 1.00mm x 0.10mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
6A
58,839
In Stock
1 : $1.02000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.100" (2.54mm)
0.088" (2.24mm)
0.076" (1.93mm)
Circular - 0.072" (1.83mm)
30gf
115gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
25,395
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.60759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
6A
41,705
In Stock
1 : $1.06000
Cut Tape (CT)
2,000 : $0.61576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) H
-
-
-
-
-
Beryllium Copper
Gold
Flash
6A
51,948
In Stock
1 : $1.08000
Cut Tape (CT)
7,200 : $0.57198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
3,530
In Stock
1 : $1.10000
Cut Tape (CT)
6,000 : $0.59570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.035" (0.89mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
17,820
In Stock
1 : $1.11000
Cut Tape (CT)
5,125 : $0.60869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.045" (1.14mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
32,763
In Stock
1 : $1.13000
Cut Tape (CT)
4,000 : $0.62921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.055" (1.40mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
14,064
In Stock
1 : $1.17000
Cut Tape (CT)
15,000 : $0.59100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.048" (1.22mm) Dia, 0.024" (0.61mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
4,671
In Stock
1 : $1.17000
Cut Tape (CT)
4,000 : $0.65438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.093" (2.36mm) Dia, 0.055" (1.40mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
CPG-03-SMT-TR
POGOPIN, SMT, 2.50MM WORKING HEI
Same Sky (Formerly CUI Devices)
1,282
In Stock
1 : $1.19000
Cut Tape (CT)
1,500 : $0.70842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.130" (3.30mm)
0.098" (2.50mm)
0.087" (2.20mm)
Circular - 0.079" (2.00mm)
20gf
65gf
0.039" (1.00mm) Dia
-
10000
Brass Alloy
Gold
20.0µin (0.51µm)
1A
70,328
In Stock
1 : $1.21000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.137" (3.48mm)
0.118" (3.00mm)
0.098" (2.50mm)
Circular - 0.072" (1.83mm)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
7,782
In Stock
1 : $1.26000
Cut Tape (CT)
4,000 : $0.70191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.118" (2.99mm) Dia, 0.055" (1.40mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
46,796
In Stock
1 : $1.28000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.137" (3.48mm)
0.118" (3.00mm)
0.098" (2.50mm)
Circular - 0.072" (1.83mm) (TH)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
30,715
In Stock
1 : $1.28000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.155" (3.94mm)
0.135" (3.44mm)
0.116" (2.94mm)
Circular - 0.072" (1.83mm)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
29,587
In Stock
1 : $1.28000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.177" (4.50mm)
0.150" (3.80mm)
0.122" (3.10mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
19,487
In Stock
1 : $1.30000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.197" (5.00mm)
0.169" (4.30mm)
0.142" (3.60mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
80,002
In Stock
1 : $1.33000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.155" (3.94mm)
0.128" (3.24mm)
0.100" (2.54mm)
Circular - 0.072" (1.83mm) (TH)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
75,337
In Stock
1 : $1.33000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.177" (4.50mm)
0.150" (3.80mm)
0.122" (3.10mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
18,603
In Stock
1 : $1.33000
Cut Tape (CT)
6,000 : $0.72580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.156" (3.96mm) Dia, 0.035" (0.89mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
4,109
In Stock
1 : $1.35000
Cut Tape (CT)
3,850 : $0.75521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.118" (2.99mm) Dia, 0.065" (1.65mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
39,130
In Stock
1 : $1.37000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.197" (5.00mm)
0.169" (4.30mm)
0.142" (3.60mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
78,262
In Stock
1 : $1.39000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.217" (5.51mm)
0.189" (4.81mm)
0.162" (4.11mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
23,204
In Stock
1 : $1.42000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.236" (6.00mm)
0.208" (5.29mm)
0.181" (4.60mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
Showing
of 727

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.