Crystals

Results: 117,647
Stocking Options
Environmental Options
Media
Exclude
117,647Results

Showing
of 117,647
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CRYSTAL 32.7680KHZ 12.5PF
CRYSTAL 32.7680KHZ 12.5PF
Diodes Incorporated
3,113
In Stock
39,000
Factory
1 : $0.90000
Cut Tape (CT)
3,000 : $0.55236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
-
-
-
-
-
ABS07 Series
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
786,698
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.67703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
27,034
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.70796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
70 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
4 SMD
CRYSTAL 12.0000MHZ 10PF SMD
Abracon LLC
3,197
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.60656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
122,209
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.94653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±50ppm
8pF
500 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
MFG_ECS-CRYSTAL-2SMD-NOLEADS
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
146,760
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.47625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
SCX Series SC32S
CRYSTAL 32.7680KHZ 7PF SMD
Seiko Instruments
73,210
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.48599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.033" (0.85mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
4,180
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.52500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
TSX-3225 Series
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
47,932
In Stock
1 : $1.50000
Cut Tape (CT)
250 : $1.07152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
ABM3 SERIES
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
13,594
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.63414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
140 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
4 SMD
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
7,992
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.42648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
117,209
In Stock
1 : $4.86000
Cut Tape (CT)
250 : $3.46792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS25 Series
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
219,960
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.45132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
-
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.102" (2.60mm)
ABS07 Series
CRYSTAL 32.7680KHZ 7PF SMD
Abracon LLC
473,320
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.81706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
0
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.58766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±40ppm
±20ppm
6pF
80 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ABM_B/ABM_W Series
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
100,525
In Stock
1 : $1.26000
Cut Tape (CT)
1,000 : $0.79796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
18pF
200 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ABS07 Series
CRYSTAL 32.7680KHZ 6PF SMD
Abracon LLC
130,852
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $1.03246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
55 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABM3 SERIES
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
12,348
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.62212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABS25 Series
CRYSTAL 32.7680KHZ 6PF SMD
Abracon LLC
44,809
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.70917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
-
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.102" (2.60mm)
0
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.58766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
CRYSTAL 12.0000MHZ 18PF SMD
Abracon LLC
49,249
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.51976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
10,664
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.91588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
80 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2.05x1.2)
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.024" (0.60mm)
16,779
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.79194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
8pF
500 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
AB38T
CRYSTAL 32.7680KHZ 12.5PF TH
Abracon LLC
17,751
In Stock
1 : $0.95000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
30 kOhms
Fundamental
-10°C ~ 60°C
-
Through Hole
Cylindrical Can, Radial
-
0.126" Dia x 0.330" L (3.20mm x 8.30mm)
0.327" (8.30mm)
17,993
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.58766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±15ppm
6pF
80 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 117,647

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.