Fiber Optic Transmitters - Discrete

Results: 204
Stocking Options
Environmental Options
Media
Exclude
204Results

Showing
of 204
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Spectral Bandwidth
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - DC Reverse (Vr) (Max)
Capacitance
Connector Type
IF-E91A
XMITTER FIBER OPTIC 950NM
Industrial Fiber Optics
2,887
In Stock
1 : $9.21000
Bulk
-
Bulk
Active
950nm
40nm
1.5V
50 mA
3 V
25 pF
Connector-less
IF-E97
XMITTER FIBER OPTIC 660NM RED
Industrial Fiber Optics
10,858
In Stock
1 : $11.84000
Bulk
-
Bulk
Active
660nm
40nm
1.7V
40 mA
5 V
30 pF
Connector-less
IF-E96E
XMITTER FIBER OPTIC 645NM RED
Industrial Fiber Optics
68,012
In Stock
1 : $12.17000
Bulk
-
Bulk
Active
645nm
20nm
2V
30 mA
5 V
35 pF
Connector-less
1,867
In Stock
1 : $19.02000
Tube
-
Tube
Active
650nm
-
1.8V
30 mA
5 V
-
TOSLINK
IF-E93
XMITTER FIBER OPTIC 530NM GRN
Industrial Fiber Optics
1,676
In Stock
1 : $20.08000
Tube
-
Tube
Active
530nm
50nm
4V
35 mA
5 V
100 pF
Connector-less
269
In Stock
1 : $28.65000
Bulk
-
Bulk
Active
850nm
35nm
2V
100 mA
1 V
-
-
SP000063871
XMITTER FIBER OPTIC 650NM
Broadcom Limited
1,256
In Stock
1 : $29.19000
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
AFBR-1521CZ-(top)
XMITTER FIBER OPTIC 650NM
Broadcom Limited
3,273
In Stock
1 : $30.14000
Tray
Tray
Active
650nm
20nm
2.3V (Max)
30 mA
3 V
30 pF
Versatile Link
AFBR-1528CZ
XMITTER FIBER OPTIC 650NM
Broadcom Limited
973
In Stock
1 : $31.55000
Tube
-
Tube
Active
650nm
-
-
-
-
-
-
AFBR-1528CZ
XMITTER FIBER OPTIC 650NM
Broadcom Limited
466
In Stock
1 : $31.55000
Tray
-
Tray
Active
650nm
20nm
2.3V (Max)
30 mA
3 V
30 pF
Versatile Link
HFBR-1522Z
XMITTER FIBER OPTIC 660NM 1MBD
Broadcom Limited
5,041
In Stock
1 : $31.64000
Tube
-
Tube
Active
660nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
SP000063814
XMITTER FIBER OPTIC 650NM
Broadcom Limited
1,775
In Stock
1 : $31.64000
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
HFBR-1521Z
XMITTER FIBER OPTIC 660NM
Broadcom Limited
446
In Stock
1 : $31.64000
Tube
-
Tube
Active
660nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
HFBR-1523Z
XMITTER FIBER OPTIC 660NM
Broadcom Limited
418
In Stock
1 : $31.64000
Tube
-
Tube
Active
660nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
IF-E98
XMITTER FIBER OPTIC 650NM RED
Industrial Fiber Optics
231
In Stock
1 : $32.76000
Bulk
-
Bulk
Active
650nm
20nm
2.3V
40 mA
5 V
-
Connector-less
HFBR-1527Z
XMITTER FIBER OPTIC 650NM
Broadcom Limited
1,040
In Stock
1 : $35.59000
Tube
-
Tube
Active
650nm
21nm
2.1V
80 mA
3 V
60 pF
Versatile Link
HFBR-1522ETZ
XMITTER FIBER OPTIC 660NM
Broadcom Limited
935
In Stock
1 : $35.59000
Tube
Tube
Active
660nm
-
1.67V
60 mA
5 V
86 pF
Versatile Link
SP000063858
XMITTER FIBER OPTIC 650NM
Broadcom Limited
799
In Stock
1 : $35.68000
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
HFBR-1537Z
XMITTER FIBER OPTIC 650NM VERT
Broadcom Limited
6,304
In Stock
1 : $36.98000
Bulk
-
Bulk
Active
650nm
21nm
2.1V
80 mA
3 V
60 pF
Versatile Link
HFBR-1531Z
XMITTER FIBER OPTIC 600NM VERT
Broadcom Limited
1,060
In Stock
1 : $36.98000
Bulk
-
Bulk
Active
600nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
HFBR-1532Z
XMITTER FIBER OPTIC 600NM VERT
Broadcom Limited
800
In Stock
1 : $36.98000
Tube
-
Tube
Active
600nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
HFBR-1528Z
XMITTER FIBER OPTIC 600NM 10MBD
Broadcom Limited
1,573
In Stock
1 : $39.70000
Tube
-
Tube
Active
600nm
-
2.02V
80 mA
5 V
-
Versatile Link
AFBR-1555ARZ
XMITTER FIBER OPTIC 650NM SMA
Broadcom Limited
225
In Stock
1 : $49.13000
Tray
-
Tray
Active
650nm
20nm
2.3V (Max)
30 mA
3 V
30 pF
SMA
HFBR-1414PTZ
XMITTER FIBER OPTIC 820NM
Broadcom Limited
260
In Stock
1 : $51.72000
Bulk
Bulk
Active
820nm
-
1.7V
60 mA
-
55 pF
ST
HFBR-1412TZ
XMITTER FIBER OPTIC 820NM
Broadcom Limited
2,116
In Stock
1 : $53.20000
Bulk
Bulk
Active
820nm
-
1.7V
100 mA
1.8 V
55 pF
ST
Showing
of 204

Fiber Optic Transmitters - Discrete


Discrete fiber optic transmitters are a light source such as an LED or laser and an adaptive housing used to inject a signal into a fiber optic cable. The device contains no drive circuitry. The light source is differentiated by wavelength, spectral bandwidth, forward voltage, forward current, and DC reverse voltage. Adaptive housings may accommodate connector types such as FC, PC, SC, SMA, ST, TOSLINK, Versatile link, and connector-less solutions.