Ultrasonic Receivers, Transmitters - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Voltage - Rated | Beam Angle | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|
498 Marketplace | Unavailable | - | Retail Package | Active | - | 380kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | ||
499 Marketplace | Unavailable | - | Retail Package | Active | - | 380kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | ||
498 Marketplace | Unavailable | - | Retail Package | Active | - | 380kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | ||
1,000 Marketplace | 5 : $102.54600 Retail Package | - | Retail Package | Active | Ultrasonic Gas Meter | - | 3 V ~ 3.6 V | - | -25°C ~ 55°C | ||
500 Marketplace | Unavailable | Retail Package | Active | - | 390kHz | 10 V ~ 30 V | - | -25°C ~ 70°C | |||
500 Marketplace | Unavailable | Retail Package | Active | - | 205kHz | 10 V ~ 30 V | - | -25°C ~ 70°C | |||
500 Marketplace | Unavailable | Retail Package | Active | - | 500kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | |||
498 Marketplace | Unavailable | Retail Package | Active | - | 380kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | |||
500 Marketplace | Unavailable | Retail Package | Active | - | 380kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | |||
500 Marketplace | Unavailable | Retail Package | Active | - | 500kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | |||
500 Marketplace | Unavailable | - | Retail Package | Active | - | 380kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | ||
500 Marketplace | Unavailable | - | Retail Package | Active | - | 300kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | ||
500 Marketplace | Unavailable | - | Retail Package | Active | - | 300kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | ||
500 Marketplace | Unavailable | - | Retail Package | Active | - | 205kHz | 10 V ~ 30 V | - | -25°C ~ 70°C | ||
500 Marketplace | Unavailable | - | Retail Package | Active | - | 390kHz | 10 V ~ 30 V | - | -25°C ~ 70°C | ||
500 Marketplace | Unavailable | - | Retail Package | Active | - | 500kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | ||
500 Marketplace | Unavailable | - | Retail Package | Active | - | 500kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | ||
500 Marketplace | Unavailable | - | Retail Package | Active | - | 380kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | ||
500 Marketplace | Unavailable | - | Retail Package | Active | - | 380kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | ||
500 Marketplace | Unavailable | - | Retail Package | Active | - | 300kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | ||
500 Marketplace | Unavailable | - | Retail Package | Active | - | 300kHz | 20 V ~ 30 V | - | -25°C ~ 70°C | ||
500 Marketplace | Unavailable | Retail Package | Active | - | 200kHz | 9 V ~ 30 V | - | -25°C ~ 70°C | |||
500 Marketplace | Unavailable | Retail Package | Active | - | 400kHz | 9 V ~ 30 V | - | -25°C ~ 70°C | |||
500 Marketplace | Unavailable | Retail Package | Active | - | 120kHz | 9 V ~ 30 V | - | -25°C ~ 70°C | |||
500 Marketplace | Unavailable | Retail Package | Active | - | 80kHz | 9 V ~ 30 V | - | -25°C ~ 70°C |