DSP (Digital Signal Processors)

Results: 3,173
Stocking Options
Environmental Options
Media
Exclude
3,173Results

Showing
of 3,173
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48 LQFP
IC AUDIO PROC 2ADC/4DAC 48-LQFP
Analog Devices Inc.
3,596
In Stock
1 : $26.62000
Cut Tape (CT)
2,000 : $16.25406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
50MHz
-
12kB
3.30V
1.80V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-LQFP
48-LQFP (7x7)
48 LQFP
IC AUDIO PROC 2ADC/4DAC 48-LQFP
Analog Devices Inc.
523
In Stock
1 : $26.62000
Tray
Tray
Active
Sigma
I2C, SPI
50MHz
-
12kB
3.30V
1.80V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-LQFP
48-LQFP (7x7)
ADAU1452WBCPZ150RL
IC AUDIO PROCESSOR 72LFCSP
Analog Devices Inc.
2,344
In Stock
1 : $33.69000
Cut Tape (CT)
2,000 : $21.37494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
294.912MHz
ROM (32kB)
160kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
-
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
8 8 LFCSP
32BIT SIGMADSP AUDIO 24K/80K
Analog Devices Inc.
694
In Stock
1 : $41.91000
Tray
Tray
Active
Sigma
I2C, SPI
294.912MHz
ROM (96kB)
320kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP (12x12)
361 LFBGA
IC DSP FIX/FLOAT POINT 361NFBGA
Texas Instruments
119
In Stock
1 : $53.67000
Tray
Tray
Active
Fixed/Floating Point
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB
456MHz
External
448kB
1.8V, 3.3V
1.00V, 1.10V, 1.20V, 1.30V
0°C ~ 90°C (TJ)
-
-
Surface Mount
361-LFBGA
361-NFBGA (16x16)
144 LQFP
IC DGTL SIGNAL PROCESSOR 144LQFP
Texas Instruments
484
In Stock
1 : $57.93000
Tray
Tray
Not For New Designs
Floating Point
Serial Port
60MHz
External
136.25kB
3.30V
1.80V
-40°C ~ 100°C (TC)
-
-
Surface Mount
144-LQFP
144-LQFP (20x20)
361 LFBGA
IC DSP FIX/FLOAT POINT 361NFBGA
Texas Instruments
323
In Stock
1 : $59.81000
Tray
Tray
Active
Fixed/Floating Point
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB
375MHz
External
448kB
1.8V, 3.3V
1.00V, 1.10V, 1.20V, 1.30V
-40°C ~ 105°C (TJ)
-
-
Surface Mount
361-LFBGA
361-NFBGA (16x16)
144 LQFP
IC DSP FIX PT 16-BIT 144-LQFP
Texas Instruments
547
In Stock
1 : $62.26000
Tray
Tray
Active
Fixed Point
Host Interface, I2C, McBSP
200MHz
ROM (64kB)
256kB
3.00V, 3.30V
1.60V
-40°C ~ 85°C (TC)
-
-
Surface Mount
144-LQFP
144-LQFP (20x20)
182 CSPBGA
IC DSP CTLR 16BIT 182CSPBGA
Analog Devices Inc.
5,997
In Stock
1 : $93.57000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
500MHz
External
132kB
2.50V, 3.30V
1.26V
-40°C ~ 85°C
-
-
Surface Mount
182-LFBGA, CSPBGA
182-CSPBGA (12x12)
272-BBGA
IC FLOATING-POINT DSP 272-BGA
Texas Instruments
2,193
In Stock
1 : $108.52000
Tray
Tray
Active
Floating Point
Host Interface, I2C, McASP, McBSP
225MHz
External
264kB
3.30V
1.26V
0°C ~ 90°C (TC)
-
-
Surface Mount
272-BBGA
272-BGA (27x27)
36-QFN
IC DSP CODEC 24BIT 36QFN
Asahi Kasei Microdevices/AKM
1,495
In Stock
1 : $10.43000
Cut Tape (CT)
1,000 : $6.01761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Floating Point
I2C, SPI
18.6MHz
-
54kB
3.30V
1.20V
-40°C ~ 85°C (TA)
-
-
Surface Mount
36-VFQFN Exposed Pad
36-QFN (6x6)
IA8201CQ
IA8201 AUDIO EDGE PROCESSOR
Syntiant
3,731
In Stock
1 : $13.43000
Cut Tape (CT)
2,500 : $7.41043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Processor
I2C, I2S, SPI, TDM, UART
175MHz
-
1.44MB
1.8V, 3.3V
1.8V, 3.3V
-20°C ~ 85°C
-
-
Surface Mount
40-WFQFN
40-QFN (6x6)
144 LFBGA
IC DSP FIXED-POINT 144BGA
Texas Instruments
888
In Stock
1 : $14.12000
Tray
Tray
Active
Fixed Point
I2C, I2S, LCD, MMC/SD, SPI, UART, USB
100MHz
ROM (128kB)
320kB
1.8V, 2.5V, 2.75V, 3.3V
1.30V
-10°C ~ 70°C (TC)
-
-
Surface Mount
144-LFBGA
144-NFBGA (12x12)
1,732
In Stock
1 : $19.82000
Tray
Tray
Active
Fixed Point
I2C, I2S, IrDA, PPI, SPI, SPORT, UART
400MHz
ROM (64kB)
64kB
1.8V, 2.5V, 3.3V
1.29V
0°C ~ 70°C (TA)
-
-
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
48 LQFP
IC AUDIO PROC 2ADC/4DAC 48-LQFP
Analog Devices Inc.
238
In Stock
1 : $22.76000
Tray
Tray
Active
Sigma
I2C, SPI
25MHz
-
3kB
3.30V
1.80V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-LQFP
48-LQFP (7x7)
60-QFN
VPU 3.3V IO 2MIC FAR-FIELD 60QFN
XMOS
623
In Stock
1 : $23.48000
Tray
Tray
Active
Audio Processor
I2C, I2S, SPI, USB
16kHz, 48kHz
-
-
3.30V
3.30V
0°C ~ 70°C (TA)
-
-
Surface Mount
60-QFN Exposed Pad
60-QFN (7x7)
196 LFBGA
IC DSP FIXED POINT 196NFBGA
Texas Instruments
223
In Stock
1 : $23.53000
Tray
Tray
Active
Fixed Point
EBI/EMI, I2C, I2S, MMC/SD, SPI, UART/USART, USB
150MHz
ROM (128kB)
320kB
1.8V, 2.5V, 2.8V, 3.3V
1.05V, 1.40V
-10°C ~ 70°C (TC)
-
-
Surface Mount
196-LFBGA
196-NFBGA (10x10)
ADAU1452WBCPZ150RL
IC AUDIO PROCESSOR 72LFCSP
Analog Devices Inc.
4,084
In Stock
1 : $28.12000
Cut Tape (CT)
2,000 : $17.62428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
294.912MHz
ROM (32kB)
64kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
-
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
144 LQFP
IC DIG SIG PROCESSOR 144-LQFP
Texas Instruments
351
In Stock
1 : $32.26000
Tray
Tray
Active
Fixed Point
Host Interface, McBSP
100MHz
ROM (8kB)
32kB
3.30V
1.80V
-40°C ~ 100°C (TC)
-
-
Surface Mount
144-LQFP
144-LQFP (20x20)
ADAU1452WBCPZ150RL
32BIT SIGMADSP AUDIO 16K/48K
Analog Devices Inc.
47
In Stock
1 : $32.57000
Tray
Tray
Active
Sigma
I2C, SPI
294.912MHz
ROM (64kB)
192kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
-
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
ADAU1452WBCPZ150RL
IC AUDIO PROCESSOR 72LFCSP
Analog Devices Inc.
224
In Stock
1 : $33.69000
Tray
Tray
Active
Sigma
I2C, SPI
294.912MHz
ROM (32kB)
160kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
-
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
ADAU1452WBCPZ150RL
32BIT SIGMADSP AUDIO 16K/48K
Analog Devices Inc.
3,982
In Stock
1 : $35.04000
Cut Tape (CT)
2,000 : $22.52586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
294.912MHz
ROM (64kB)
192kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
-
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
ADBF702WCCPZ311
IC DSP LP 1024KB L2SR 88LFCSP
Analog Devices Inc.
88
In Stock
1 : $36.21000
Tray
Tray
Active
Blackfin+
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
300MHz
ROM (512kB)
1MB
1.8V, 3.3V
1.10V
0°C ~ 70°C (TA)
-
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
ADAU1452WBCPZ150RL
32BIT SIGMADSP AUDIO 24K/80K
Analog Devices Inc.
106
In Stock
1 : $38.46000
Tray
Tray
Active
Sigma
I2C, SPI
294.912MHz
ROM (96kB)
320kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
-
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
ADBF702WCCPZ311
IC DSP LP 1024KB L2SR 88LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $39.44000
Tray
Tray
Active
Blackfin+
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
400MHz
ROM (512kB)
1MB
1.8V, 3.3V
1.10V
0°C ~ 70°C (TA)
-
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
Showing
of 3,173

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.