Flip Flops

Results: 6,717
Stocking Options
Environmental Options
Media
Exclude
6,717Results

Showing
of 6,717
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
NC7SZ332P6X
IC FF D-TYPE SINGLE 1BIT SC-88
onsemi
82,610
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.06791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Reset
D-Type
Non-Inverted
1
1
175 MHz
4ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
1 µA
3 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
8 VFSOP
IC FF D-TYPE SINGLE 1-BIT US8
onsemi
34,056
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.16465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
1 µA
7 pF
-55°C ~ 125°C (TA)
-
-
Surface Mount
US8
8-VFSOP (0.091", 2.30mm Width)
5-TSSOP
IC FF D-TYPE SINGLE 1BIT SC70-5
Texas Instruments
1,619
In Stock
12,261
Marketplace
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard
D-Type
Inverted
1
1
160 MHz
4.5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
3.5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
8-VFSOP
IC FF D-TYPE SINGLE 1BIT 8-SSOP
Toshiba Semiconductor and Storage
1,940
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.18044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
67 MHz
26ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
2 µA
5 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SSOP
8-VFSOP (0.091", 2.30mm Width)
14-SO
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Nexperia USA Inc.
3,785
In Stock
1 : $0.49000
Cut Tape (CT)
2,500 : $0.20370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
40 MHz
60ns @ 15V, 50pF
Positive Edge
3.4mA, 3.4mA
3V ~ 15V
4 µA
7.5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
6-SON
IC FF D-TYPE SINGLE 1BIT 6-SON
Texas Instruments
16,373
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.21736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Reset
D-Type
Non-Inverted
1
1
175 MHz
5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
3 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-SON (1.45x1)
6-UFDFN
8 UFQFN
IC FF D-TYPE SGL 1-BIT 8MICROPAK
onsemi
81,149
In Stock
1 : $0.57000
Cut Tape (CT)
5,000 : $0.23283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
1 µA
3 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MicroPak™
8-UFQFN
TSSOP20, SOT360
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Nexperia USA Inc.
8,773
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.27629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
133 MHz
26ns @ 6V, 50pF
Positive Edge
7.8mA, 7.8mA
2V ~ 6V
8 µA
3.5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
14 TSS0P
IC FF D-TYPE DBL 1-BIT 14-TSSOP
onsemi
53,335
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.29182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
35 MHz
17ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
2 µA
10 pF
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 SOIC
IC FF D-TYPE DOUBLE 1BIT 14SOIC
onsemi
34,963
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.29156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
35 MHz
17ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
2 µA
10 pF
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
TSSOP20, SOT360
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Nexperia USA Inc.
6,900
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.28794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Master Reset
D-Type
Non-Inverted
1
8
36 MHz
30ns @ 4.5V, 50pF
Positive Edge
4mA, 5.2mA
4.5V ~ 5.5V
8 µA
3.5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
SN74AUP2G240DCUR
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Texas Instruments
41,342
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.30734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
4.4ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
8-VFSOP
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Nexperia USA Inc.
11,215
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.30606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
315 MHz
5.8ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
0.6 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
PMBT2222AYS-QX
IC FF D-TYPE SINGLE 1BIT 6TSSOP
Nexperia USA Inc.
4,034
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.32246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Reset
D-Type
Non-Inverted
1
1
300 MHz
5.7ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
0.8 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
14 SOIC
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Texas Instruments
2,402
In Stock
1 : $0.79000
Cut Tape (CT)
2,500 : $0.33828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
60 MHz
15ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
4 µA
3 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 TSSOP
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Texas Instruments
10,811
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.36522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
150 MHz
5.2ns @ 3.3V, 50pF
Positive Edge
24mA, 24mA
1.65V ~ 3.6V
10 µA
5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 SOIC
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Texas Instruments
14,796
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.36401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
24 MHz
90ns @ 15V, 50pF
Positive Edge
6.8mA, 6.8mA
3V ~ 18V
4 µA
5 pF
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
IC FF D-TYPE DOUBLE 1BIT 14SOIC
onsemi
17,717
In Stock
57,500
Factory
1 : $0.90000
Cut Tape (CT)
2,500 : $0.39585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
14 MHz
100ns @ 15V, 50pF
Positive Edge
8.8mA, 8.8mA
3V ~ 18V
4 µA
5 pF
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SN74AUP2G240DCUR
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Texas Instruments
52,835
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.40697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
100 MHz
7ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
1.5 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
SN74AUP2G240DCUR
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Texas Instruments
4,219
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.41969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
275 MHz
1.8ns @ 2.5V, 30pF
Positive Edge
9mA, 9mA
0.8V ~ 2.7V
10 µA
2.5 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
SN74AUP2G240DCUR
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Texas Instruments
21,714
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.44511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
6.4ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
INA4181A3QPWRQ1
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Texas Instruments
10,903
In Stock
1 : $1.06000
Cut Tape (CT)
2,000 : $0.48400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Master Reset
D-Type
Non-Inverted
1
8
60 MHz
27ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
8 µA
3 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
TLC074IN
IC FF D-TYPE DOUBLE 1BIT 14PDIP
Texas Instruments
14,790
In Stock
51,292
Marketplace
1 : $1.28000
Tube
Bulk
Tube
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
24 MHz
90ns @ 15V, 50pF
Positive Edge
6.8mA, 6.8mA
3V ~ 18V
4 µA
5 pF
-55°C ~ 125°C (TA)
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
SN74AUP1G99DCTT
IC FF D-TYPE SINGLE 1-BIT SM8
Texas Instruments
13,453
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.59690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
6.4ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SM8
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
20-SOIC
IC FF D-TYPE SINGLE 8BIT 20SOIC
Texas Instruments
22,719
In Stock
1 : $1.42000
Cut Tape (CT)
2,000 : $0.66326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Master Reset
D-Type
Non-Inverted
1
8
60 MHz
13ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
8 µA
3 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
Showing
of 6,717

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.