Safety Relays

Results: 1,512
Stocking Options
Environmental Options
Media
Exclude
1,512Results

Showing
of 1,512
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
1,731
In Stock
1 : $25.19000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
6 A
400VAC - Max
Sealed - Fully
PC Pin
3.8 VDC
0.5 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
1,919
In Stock
1 : $25.70000
Tube
Tube
Active
Through Hole
24VDC
DPST-NO/NC (1 Form A, 1 Form B)
6 A
400VAC - Max
Sealed - Fully
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
SFS
RELAY SAFETY 4PST 6A 24V
Panasonic Electric Works
1,946
In Stock
1 : $27.71000
Bulk
Bulk
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
-
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
0
In Stock
8,220
Marketplace
Check Lead Time
1 : $27.97000
Tube
10 : $28.90600
Bulk
Bulk
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
6 A
400VAC - Max
Sealed - Fully
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
1,934
In Stock
1 : $27.97000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
6 A
400VAC - Max
Sealed - Fully
PC Pin
9 VDC
1.2 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
50.12.9.024.1000
RELAY GUIDED DPDT 8A 24V DC
Finder Relays, Inc.
489
In Stock
1 : $35.08000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC - Max
Sealed - Flux Protection
PC Pin
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 70°C
Silver Nickel (AgNi)
56.OW69.2400N
RELAY SAFETY DPDT 8A 24V
Altech Corporation
1,287
In Stock
2,370
Factory
1 : $38.64000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC, 250VDC - Max
Sealed - Fully
PC Pin
19.2 VDC
-
15 ms
12 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
1,147
In Stock
1 : $42.53000
Bulk
Bulk
Active
Through Hole
24VDC
6PST-4NO/2NC (4 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
Diode, Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
50.12.9.024.5000
RELAY GUIDED DPDT 8A 24V DC
Finder Relays, Inc.
369
In Stock
1 : $50.55000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC - Max
Sealed - Flux Protection
PC Pin
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
2908777
REL-SR- 24DC/2X21/FG
Phoenix Contact
111
In Stock
1 : $51.85000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
6 A
250VAC, 250VDC - Max
-
PC Pin
-
-
10 ms
4 ms
-25°C ~ 70°C
Silver Nickel (AgNi)
245
In Stock
1 : $55.90000
Tube
Tube
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
RF1V
RELAY GEN PURPOSE 4PST 6A 24V
IDEC
410
In Stock
1 : $56.40000
Bulk
Bulk
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
RF1V
RELAY GEN PURPOSE 4PST 6A 24V
IDEC
310
In Stock
1 : $56.40000
Bulk
Bulk
Active
Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
6 A
250VAC, 30VDC - Max
Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
303
In Stock
1 : $60.96000
Tube
Tube
Active
Through Hole
5VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
3.8 VDC
0.5 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
1,860
In Stock
1 : $61.82000
Tube
Tube
Active
Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
RF1V
RELAY GEN PURPOSE 6PST 6A 24V
IDEC
555
In Stock
1 : $66.08000
Bulk
Bulk
Active
Through Hole
24VDC
6PST-5NO/1NC (5 Form A, 1 Form B)
6 A
250VAC, 30VDC - Max
Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
249
In Stock
1 : $77.35000
Tube
Tube
Active
Through Hole
110VDC
6PST-3NO/3NC (3 Form A, 3 Form B)
8 A
400VAC - Max
-
PC Pin
82.5 VDC
11 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
231
In Stock
1 : $79.43000
Tube
Tube
Active
Through Hole
24VDC
6PST-5NO/1NC (5 Form A, 1 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
1,522
In Stock
1 : $94.73000
Tube
Tube
Active
Through Hole
24VDC
6PST-4NO/2NC (4 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
483
In Stock
605
Factory
1 : $95.22000
Tube
Tube
Active
Socketable, Through Hole
12VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
9 VDC
1.2 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
695
In Stock
2,637
Factory
1 : $97.89000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
924
In Stock
7,612
Factory
1 : $109.47000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
130
In Stock
2,685
Factory
1 : $124.80000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
6PST-4NO/2NC (4 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
1,389
In Stock
5,758
Factory
1 : $136.43000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
6PST-5NO/1NC (5 Form A, 1 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
7S.23.9.024.0210
SFTY RLY GUIDE 2NO+1NC 10A 24VDC
Finder Relays, Inc.
472
In Stock
1 : $148.20000
Retail Package
Retail Package
Active
DIN Rail
24VDC
3PST-2NO/1NC (2 Form A, 1 Form B)
10 A
250VAC - Nom
Lighted Indicator
Screw Terminal
16.8 VDC
2.4 VDC
7 ms
11 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
Showing
of 1,512

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.