Phototransistors

Results: 763
Stocking Options
Environmental Options
Media
Exclude
763Results

Showing
of 763
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Grade
Qualification
Package / Case
2-SMD, No Lead(Blk)
SENSOR PHOTO SIDE VIEW 2SMD
Kingbright
112,506
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.22226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
-
100 nA
-
-
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 85°C
-
-
2-SMD, No Lead
TEPT4400
SENSOR PHOTO 570NM TOP VIEW RAD
Vishay Semiconductor Opto Division
20,168
In Stock
1 : $0.91000
Bulk
-
Bulk
Active
6 V
20 mA
50 nA
570nm
60°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
QSD122,QSD123,QSD124
SENSOR PHOTO 880NM TOP VIEW RAD
onsemi
7,892
In Stock
1 : $1.28000
Bulk
-
Bulk
Active
30 V
-
100 nA
880nm
24°
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial, 5mm Dia (T 1 3/4)
OP140x,169x, 2xxx, 550x, 560x,565x
SENSOR PHOTO 935NM SIDE VIEW RAD
TT Electronics/Optek Technology
24,210
In Stock
1 : $1.30000
Bulk
-
Bulk
Active
30 V
4.7 mA
100 nA
935nm
-
100 mW
Through Hole
Side View
-40°C ~ 100°C
-
-
Radial
APS3227SP1C-P22
SENSOR PHOTO 580NM TOP VIEW 1210
Kingbright
14,678
In Stock
1 : $1.32000
Cut Tape (CT)
2,000 : $0.48541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
60 V
-
100 nA
580nm
120°
-
Surface Mount
Top View
-40°C ~ 85°C
-
-
1210 (3225 Metric)
OP140x,169x, 2xxx, 550x, 560x,565x
SENSOR PHOTO 935NM SIDE VIEW RAD
TT Electronics/Optek Technology
10,645
In Stock
1 : $1.33000
Bulk
-
Bulk
Active
30 V
4.7 mA
100 nA
935nm
-
100 mW
Through Hole
Side View
-40°C ~ 100°C
-
-
Radial
SFH 3716
SENSOR PHOTO 570NM TOP VIEW 0805
ams-OSRAM USA INC.
14,143
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.53343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 V
20 mA
3 nA
570nm
120°
-
Surface Mount
Top View
-40°C ~ 100°C
-
-
0805 (2012 Metric)
2-SMD, No Lead
SENSOR PHOTO 630NM TOP VIEW 2SMD
onsemi
14,070
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.51620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
1.1 mA
100 nA
630nm
-
-
Surface Mount
Top View
-40°C ~ 85°C
-
-
2-SMD, J-Lead
0805-SMD
SENSOR PHOTO 550NM TOP VIEW 0805
Vishay Semiconductor Opto Division
18,198
In Stock
1 : $1.59000
Cut Tape (CT)
3,000 : $0.91845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
20 mA
50 nA
550nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
0805 (2012 Metric)
62,210
In Stock
1 : $1.61000
Cut Tape (CT)
6,000 : $0.55655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
100 nA
860nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Z-Bend
47,629
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.59912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
1 nA
860nm
70°
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Side View
TEMT1000
SENSOR PHOTO 950NM TOP VIEW 2SMD
Vishay Semiconductor Opto Division
31,139
In Stock
1 : $1.64000
Cut Tape (CT)
1,000 : $0.65913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
70 V
50 mA
200 nA
950nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
2-SMD, Z-Bend
TEMT7000X01
PHOTOTRANSISTOR 470 TO 1090 NM
Vishay Semiconductor Opto Division
17,875
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.64968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
20 mA
100 nA
850nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
-
-
0805 (2012 Metric)
TEMT7100X01
PHOTOTRANSISTOR 750 TO 1010 NM
Vishay Semiconductor Opto Division
2,332
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.64968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
20 mA
100 nA
870nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
-
-
0805 (2012 Metric)
TEMT6000X01_top
SENSOR PHOTO 570NM TOP VIEW 1206
Vishay Semiconductor Opto Division
19,757
In Stock
1 : $1.77000
Cut Tape (CT)
3,000 : $1.03189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
20 mA
50 nA
570nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
1206 (3216 Metric)
TEST2600
PHOTOTRANSISTOR 850 TO 980 NM
Vishay Semiconductor Opto Division
10,993
In Stock
1 : $2.10000
Bulk
-
Bulk
Active
70 V
50 mA
100 nA
950nm
60°
100 mW
Through Hole
Universal
-40°C ~ 85°C
-
-
Radial, Side View
OP(60x64x),900SL
SENSOR PHOTO 890NM TOP VIEW PILL
TT Electronics/Optek Technology
1,020
In Stock
1 : $4.53000
Bulk
-
Bulk
Active
25 V
50 mA
100 nA
890nm
-
50 mW
Surface Mount
Top View
-65°C ~ 125°C
-
-
Pill
OP8xxSL
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
4,625
In Stock
1 : $4.88000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP8xxSL
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
4,082
In Stock
1 : $5.08000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP8xxSL
SENSOR PHOTO TOP VIEW TO206AA
TT Electronics/Optek Technology
2,138
In Stock
1 : $5.75000
Bulk
-
Bulk
Active
15 V
50 mA
1 µA
-
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
SMD-0603
TOP VIEW / 0603 / 1.6X0.8X0.88
Inolux
31,452
In Stock
1 : $0.38000
Cut Tape (CT)
4,000 : $0.11601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
20 mA
100 nA
940nm
-
150 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
0603 (1608 Metric)
0805 (2012 Metric)
TOP VIEW / 0805 / 2.0X1.3X0.8
Inolux
10,093
In Stock
1 : $0.38000
Cut Tape (CT)
4,000 : $0.11601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
20 mA
100 nA
940nm
-
150 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
0805 (2012 Metric)
IN-S126BTNPT
TOP VIEW / 1206 / 3.2X1.6X1.1
Inolux
3,183
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.11954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
20 mA
100 nA
940nm
-
150 mW
Surface Mount
Top View
-40°C ~ 80°C
-
-
1206 (3216 Metric)
INL-xANPT30
THROUGH HOLE / STANDARD 3MM T1 /
Inolux
10,000
In Stock
1 : $0.49000
Bag
-
Bag
Active
30 V
20 mA
100 nA
940nm
30°
75 mW
Through Hole
-
-40°C ~ 80°C
-
-
Radial, 3mm Dia (T-1)
INL-xANPT30
THROUGH HOLE / STANDARD 5MM T1 3
Inolux
3,621
In Stock
1 : $0.49000
Bag
-
Bag
Active
30 V
20 mA
100 nA
940nm
30°
75 mW
Through Hole
-
-40°C ~ 80°C
-
-
Radial
Showing
of 763

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.