AC DC Converters, Offline Switchers

Results: 4,582
Stocking Options
Environmental Options
Media
Exclude
4,582Results

Showing
of 4,582
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
11,075
In Stock
1 : $1.10000
Cut Tape (CT)
2,500 : $0.76730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
39,616
In Stock
1 : $1.24000
Cut Tape (CT)
2,500 : $0.87692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
10,499
In Stock
1 : $1.48000
Cut Tape (CT)
1,000 : $1.04134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
3,459
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $1.05962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8 SOIC
IC OFFLINE SWITCH FLYBACK 8SO
STMicroelectronics
8,138
In Stock
1 : $1.63000
Cut Tape (CT)
2,500 : $0.76570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
13.5 V
10.3V ~ 18V
-
-
-
Current Limiting
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
14,422
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $1.15096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
14.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
16,121
In Stock
1 : $1.66000
Cut Tape (CT)
2,500 : $1.16924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
54%
100kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
5,616
In Stock
1 : $1.66000
Cut Tape (CT)
2,500 : $1.16924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
5,199
In Stock
1 : $1.74000
Cut Tape (CT)
1,000 : $1.22404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
6,039
In Stock
1 : $1.83000
Cut Tape (CT)
1,000 : $1.27884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
15 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
5,535
In Stock
1 : $1.83000
Cut Tape (CT)
2,500 : $1.27884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
EN, Frequency Control, Soft Start
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
16,103
In Stock
1 : $1.92000
Cut Tape (CT)
1,000 : $1.35192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
19 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
6,918
In Stock
1 : $2.03000
Cut Tape (CT)
1,000 : $1.42500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
12,983
In Stock
1 : $2.05000
Cut Tape (CT)
2,500 : $1.44327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
6,494
In Stock
1 : $2.05000
Cut Tape (CT)
2,500 : $1.44327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
2,430
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck
5.9 V
375V
-
30kHz
5 W
Current Limiting, Over Load, Over Temperature, Short Circuit
-
-40°C ~ 85°C (TA)
-
-
SC-74A, SOT-753
TSOT-23-5
Surface Mount
8-SMD
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
4,137
In Stock
1 : $2.10000
Cut Tape (CT)
1,000 : $1.47980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
900V
Buck, Buck-Boost, Flyback
-
-
68%
66kHz
-
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
EN, Soft Start
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-BSMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
3,399
In Stock
1 : $2.17000
Cut Tape (CT)
1,000 : $1.53461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
15 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
TSOT-23-5
IC OFFLIN CONV MULT TOP TSOT23-5
Monolithic Power Systems Inc.
197
In Stock
1 : $2.23000
Cut Tape (CT)
3,000 : $1.07238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
No
700V
Boost, Buck, Buck-Boost, Flyback
-
5.5V ~ 5.7V
-
-
3 W
Open Loop, Over Load, Over Temperature, Short Circuit
Soft Start
-40°C ~ 125°C (TJ)
-
-
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Surface Mount
12 ESOP
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
35,758
In Stock
1 : $2.27000
Cut Tape (CT)
1,000 : $1.58942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
23 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
NCP1397BDR2G
IC OFFLINE SW HALF-BRDG 16SOIC
onsemi
2,884
In Stock
1 : $2.36000
Cut Tape (CT)
2,500 : $1.15453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Half-Bridge
10.5 V
9.5V ~ 20V
50%
60kHz ~ 500kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Frequency Control
-40°C ~ 125°C (TJ)
-
-
16-SOIC (0.154", 3.90mm Width), 15 Leads
16-SOIC
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
4,618
In Stock
1 : $2.39000
Cut Tape (CT)
1,000 : $1.68076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
28 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
SO-8C
600 MA (MDCM) 1000 MA (CCM)
Power Integrations
16,373
In Stock
1 : $2.48000
Cut Tape (CT)
2,500 : $1.74836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
85V ~ 265V
69%
66kHz
-
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Frequency Control, Soft Start
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
AP7346D-3318FS6-7-71
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
6,352
In Stock
1 : $2.54000
Cut Tape (CT)
1,000 : $1.79038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
-
68%
44kHz
4 W
Current Limiting, Over Temperature
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD, Gull Wing
8-SMD
Surface Mount
8-SMD
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
7,004
In Stock
1 : $2.70000
Cut Tape (CT)
1,000 : $1.96028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
23 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
Showing
of 4,582

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.