Display Drivers

Results: 1,134
Stocking Options
Environmental Options
Media
Exclude
1,134Results

Showing
of 1,134
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4,763
In Stock
1 : $2.94000
Cut Tape (CT)
2,000 : $1.49891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
36 Segment
I2C
9 Characters, 18 Characters, 144 Elements
1.2 µA
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
16-DIP SOT38-1
IC DRVR 7 SEGMENT 16DIP
Texas Instruments
2,944
In Stock
5,043
Marketplace
1 : $3.71000
Tube
207 : $2.47575
Bulk
-
Bulk
Tube
Active
LED
7 Segment
BCD
-
7 mA
4.75V ~ 5.25V
0°C ~ 70°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
PCA9698DGG,512
40 X 4 UNIVERSAL LCD DRIVER FOR
NXP USA Inc.
22,902
In Stock
1 : $4.38000
Cut Tape (CT)
2,000 : $2.32592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
40 Segment
I2C
10 Characters, 20 Characters, 160 Elements
3.5 µA
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
48 TSSOP
32 X 4 UNIVERSAL LCD DRIVER FOR
NXP USA Inc.
12,898
In Stock
1 : $4.44000
Cut Tape (CT)
2,000 : $2.36158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
32 Segment
I2C
8 Characters, 16 Characters, 128 Elements
3.5 µA
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
3,204
In Stock
1 : $5.30000
Cut Tape (CT)
2,000 : $2.86282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
40 Segment
I2C
10 Characters, 20 Characters, 160 Elements
3.5 µA
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
48 TSSOP
UNIVERSAL LCD DRIVER FOR LOW MUL
NXP USA Inc.
9,000
In Stock
1 : $5.39000
Cut Tape (CT)
2,000 : $2.91569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
32 Segment
I2C
6 Characters, 8 Characters, 128 Elements
3.5 µA
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
AS1116-BSST
IC DRVR 64 LED 7SEG 8 DGT 24QSOP
ams-OSRAM USA INC.
14,667
In Stock
1 : $5.48000
Cut Tape (CT)
2,500 : $2.96559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
8 x (7 Segment), 64 LED
I2C
8 Digits
335 mA
2.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-QSOP
44-LCC (J-Lead)
IC DRVR DISPLAY LED 44PLCC
Microchip Technology
1,043
In Stock
1 : $12.19000
Cut Tape (CT)
500 : $9.24420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
-
Serial
-
10 mA
4.75V ~ 11V
-40°C ~ 85°C
-
-
Surface Mount
44-LCC (J-Lead)
44-PLCC
1,377
In Stock
1 : $28.01000
Cut Tape (CT)
1,000 : $17.44977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
-
I2C
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
1,994
In Stock
1 : $29.43000
Cut Tape (CT)
2,500 : $17.98042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + 2 Annunciators
SMBus (2-Wire/I2C)
4 Digits
5.9 mA
3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
1,543
In Stock
1 : $34.13000
Cut Tape (CT)
1,000 : $21.57128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
1,000
In Stock
1 : $34.77000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
875
In Stock
1 : $35.04000
Cut Tape (CT)
1,000 : $22.19462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
605
In Stock
1,230
Factory
1 : $35.04000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
332
In Stock
1 : $35.08000
Tube
-
Tube
Active
LED
7 Segment
Serial
8 Digits
250 µA
2V ~ 6V
-20°C ~ 85°C
-
-
Through Hole
28-DIP (0.600", 15.24mm)
28-PDIP
236
In Stock
1 : $36.94000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
600
In Stock
1 : $38.91000
Tube
-
Tube
Active
LED
7 Segment
3-Wire Serial
8 Digits
10 mA
2.7V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
951
In Stock
1 : $40.41000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
658
In Stock
1 : $42.90000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
1,704
In Stock
24,000
Factory
1 : $43.46000
Cut Tape (CT)
1,000 : $27.96608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
271
In Stock
5,460
Factory
1 : $43.46000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
1,935
In Stock
2,580
Factory
1 : $66.41000
Tube
-
Tube
Active
LED
7, 14, 16 Segment
I2C
-
22 mA
2.7V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
1,622
In Stock
1 : $76.16000
Tube
-
Tube
Active
LED
7, 14, 16 Segment, Common Cathode
4-Wire Serial
8 Digits, 16 Digits
22 mA
2.7V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
201-NFBGA
IC DRVR DISPLAY AND LGT 201NFBGA
Texas Instruments
464
In Stock
1 : $123.79000
Tray
-
Tray
Active
DLP
-
I2C, Parallel
-
185 mA
1.045V ~ 1.155V
-30°C ~ 85°C
-
-
Surface Mount
201-VFBGA
201-NFBGA (13x13)
MC14017BDR2
IC DRVR 7 SEGMENT 16SOIC
onsemi
9,295
In Stock
1 : $1.22000
Cut Tape (CT)
2,500 : $0.56198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED, LCD, Vacuum Fluorescent (VF)
7 Segment
BCD
-
10 µA
3V ~ 18V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 1,134

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.