Full, Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,300 In Stock | 1 : $1.66000 Cut Tape (CT) 5,000 : $0.75876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | General Purpose | Logic | Inductive | Power MOSFET | - | 1.3A | 5A | 2.7V ~ 5.5V | 2V ~ 18V | -30°C ~ 150°C (TJ) | - | - | - | Over Temperature, UVLO | Surface Mount | 16-UFQFN Exposed Pad | 16-QFN (3x3) | ||
17,871 In Stock | 1 : $2.89000 Cut Tape (CT) 3,000 : $1.42140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Full Bridge | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
12,431 In Stock | 1 : $3.32000 Cut Tape (CT) 4,000 : $1.64436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
3,061 In Stock | 1 : $5.02000 Cut Tape (CT) 3,000 : $2.61498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Inductive | SMART7 | 20mOhm LS, 12mOhm HS | 7A | 17A | 6V ~ 18V | - | -40°C ~ 150°C (TJ) | - | - | Diagnostic Enable, Enable, SENSE | Current Limiting, Over Current, Over Temperature, Over Voltage, Short Circuit | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | ||
11,496 In Stock | 1 : $5.06000 Cut Tape (CT) 2,500 : $2.65421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | - | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
7,301 In Stock | 1 : $5.48000 Cut Tape (CT) 5,000 : $2.83713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic, PWM | Capacitive | Power MOSFET | 140mOhm LS + HS | 5.5A | 5.5A | 5V ~ 26V | 5V ~ 26V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | ||
559 In Stock | 1 : $6.01000 Tube | - | Tube | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
22,389 In Stock | 1 : $6.39000 Cut Tape (CT) 1,000 : $3.53163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 4.7mOhm LS, 5.3mOhm HS | 55A | - | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | ||
9,221 In Stock | 1 : $6.80000 Cut Tape (CT) 1,000 : $3.78075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 36V | 5V ~ 36V | -40°C ~ 125°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
559 In Stock | 1 : $7.23000 Cut Tape (CT) 1,000 : $4.03798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 28V | 5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | - | Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
6,249 In Stock | 1 : $7.40000 Cut Tape (CT) 2,000 : $4.04747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | MOSFET (Metal Oxide) | - | - | - | 8V ~ 18V | 8V ~ 18V | -40°C ~ 150°C (TJ) | - | - | Charge Pump | Over Current, Over Temperature, Short Circuit, UVLO | Surface Mount | 7-PowerSFN | PG-HSOF-7-1 | |||
12,151 In Stock | 1 : $7.73000 Cut Tape (CT) 2,000 : $4.24157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1Ohm | 2A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | - | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
16,844 In Stock | 1 : $8.35000 Cut Tape (CT) 2,000 : $4.61966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (8) | DC Motors, General Purpose | Logic, PWM, SPI | Inductive, Capacitive, Resistive | MOSFET (Metal Oxide) | 750mOhm LS, 750mOhm HS | 6A | - | 3V ~ 5.5V | 4.5V ~ 32V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Charge Pump, Slew Rate Controlled | Over Current, Over Voltage, UVLO | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
1,192 In Stock | 1 : $8.53000 Cut Tape (CT) 3,000 : $2.85456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | General Purpose | Logic, PWM | Inductive | Power MOSFET | - | 55A | 70A | 4.5V ~ 5.5V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | - | - | - | Current Limiting, Over Temperature, UVLO | Surface Mount | 39-PowerVFQFN | 39-PQFN (5x6) | ||
22,926 In Stock | 1 : $9.21000 Cut Tape (CT) 3,000 : $5.07909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | Logic | Capacitive and Resistive | Gallium Nitride (GaN) FETs | 7.6mOhm LS + HS | 15A | 78A | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Slew Rate Controlled | ESD, Over Voltage, Short Circuit | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3.5x5) | |||
4,182 In Stock | 1 : $9.37000 Cut Tape (CT) 2,000 : $5.23100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic, PWM | Inductive | MOSFET (Metal Oxide) | 5.3mOhm LS, 5.3mOhm HS | - | - | 8V ~ 18V | 8V ~ 18V | - | - | - | Charge Pump | Over Current, Over Temperature, Short Circuit, UVLO | Surface Mount | 7-PowerSFN | PG-HSOF-7-1 | |||
14,508 In Stock | 1 : $9.97000 Cut Tape (CT) 1,000 : $5.72459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Inductive | DMOS | 7.5mOhm LS, 6.7mOhm HS | 30A | 70A | 5.5V ~ 40V | 5.5V ~ 40V | -40°C ~ 150°C (TJ) | - | - | Latch Function, Slew Rate Controlled, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | |||
6,695 In Stock | 1 : $10.76000 Cut Tape (CT) 1,000 : $6.22106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Inductive | DMOS | 4.7mOhm LS, 5.3mOhm HS | 50A | 117A | 5.5V ~ 40V | 5.5V ~ 40V | -40°C ~ 150°C (TJ) | - | - | Latch Function, Slew Rate Controlled, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | |||
8,223 In Stock | 1 : $11.58000 Tube | - | Tube | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 1.4A | 8.5V ~ 15V | 5V ~ 15V | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
6,014 In Stock | 1 : $11.58000 Cut Tape (CT) 2,500 : $6.12171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 1.4A | 8.5V ~ 15V | 5V ~ 15V | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
3,412 In Stock | 1 : $13.23000 Cut Tape (CT) 1,000 : $7.77416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | BCDMOS | 300mOhm | 1A | - | 12V ~ 48V | 12V ~ 48V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | Over Temperature | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
2,361 In Stock | 1 : $14.47000 Cut Tape (CT) 600 : $8.71428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | BCDMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 36-PowerBSSOP (0.433", 11.00mm Width) | PowerSO-36 Slug Up | ||
2,677 In Stock | 1 : $14.85000 Cut Tape (CT) 2,500 : $5.99914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 60A | 90A | 4.5V ~ 5.5V | 4.5V ~ 16V | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation, Status Flag | Current Limiting, Over Temperature | Surface Mount | 12-PowerTFDFN | 12-VSON (5x6) | |||
5,618 In Stock | 1 : $14.87000 Cut Tape (CT) 1,000 : $8.29918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | - | - | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
3,999 In Stock | 1 : $14.87000 Cut Tape (CT) 1,000 : $8.29918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | - | - | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |