Voltage Regulators - Linear Regulator Controllers

Results: 358
Stocking Options
Environmental Options
Media
Exclude
358Results

Showing
of 358
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Current - Supply
Voltage - Input
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
IC LNR REG CTRLR 1OUT SOT23-6
Microchip Technology
891
In Stock
1 : $3.85000
Cut Tape (CT)
3,000 : $2.90480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive Adjustable
1
10mA
1.65V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Microchip Technology
405
In Stock
1 : $6.89000
Tube
-
Tube
Active
Positive Adjustable
1
2.7mA
3V ~ 36V
-40°C ~ 85°C
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14-SOIC
IC LNR REG CTRLR 1OUT 14SOIC
Microchip Technology
1,801
In Stock
1 : $10.34000
Cut Tape (CT)
2,500 : $7.83751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive Fixed or Adjustable
1
4.5mA
3V ~ 36V
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
IC LNR REG CTRLR 1OUT 14SOIC
Microchip Technology
448
In Stock
1 : $10.34000
Tube
-
Tube
Active
Positive Fixed or Adjustable
1
4.5mA
3V ~ 36V
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
104
In Stock
950
Factory
1 : $10.82000
Tube
-
Tube
Active
Positive Adjustable
2
660µA
5V, 12V
-40°C ~ 85°C
Surface Mount
10-uMAX/uSOP
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Analog Devices Inc.
88
In Stock
1 : $13.04000
Tube
-
Tube
Active
Positive Adjustable
1
1.7mA
2.8V ~ 10V
0°C ~ 125°C
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Analog Devices Inc.
27
In Stock
1 : $15.18000
Tube
-
Tube
Active
Positive Adjustable
1
12mA
10V ~ 20V
0°C ~ 70°C
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
16-SOIC
IC LNR REG CTRLR 2OUT 16SOIC
Texas Instruments
90
In Stock
8,164
Marketplace
1 : $51.19000
Tube
15 : $33.72133
Bulk
-
Bulk
Tube
Active
Positive Fixed and Negative Fixed
2
5.5mA
5V ~ 35V
-40°C ~ 85°C
Surface Mount
16-SOIC
16-SOIC (0.295", 7.50mm Width)
SOT-23-5
IC REG LINEAR 3.3V 1A SOT23-5
ABLIC Inc.
1,284
In Stock
1 : $2.03000
Cut Tape (CT)
3,000 : $0.96341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC-23-5
IC REG LINEAR 4V 1A SOT23-5
ABLIC Inc.
1,223
In Stock
1 : $2.03000
Cut Tape (CT)
3,000 : $0.96341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Microchip Technology
174
In Stock
1 : $7.34000
Tube
-
Tube
Active
Positive Fixed
1
2.7mA
3V ~ 36V
-40°C ~ 85°C
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Microchip Technology
168
In Stock
1 : $7.34000
Tube
-
Tube
Active
Positive Fixed
1
2.7mA
3V ~ 36V
-40°C ~ 85°C
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT 223-3
IC LNR REG CTRLR 1OUT SOT223
Analog Devices Inc.
422
In Stock
1 : $11.78000
Tube
-
Tube
Active
Positive Fixed
1
700µA
-
0°C ~ 125°C
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Analog Devices Inc.
41
In Stock
1 : $13.04000
Tube
-
Tube
Active
Positive Fixed
1
1.7mA
2.8V ~ 10V
0°C ~ 125°C
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8 PDIP
IC LNR REG CTRLR 1OUT 8DIP
Analog Devices Inc.
289
In Stock
1 : $14.83000
Tube
-
Tube
Active
Positive Fixed
1
12mA
10V ~ 20V
0°C ~ 70°C
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 PDIP
IC LNR REG CTRLR 1OUT 8DIP
Analog Devices Inc.
139
In Stock
1 : $14.83000
Tube
-
Tube
Active
Positive Fixed
1
12mA
10V ~ 20V
0°C ~ 70°C
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 PDIP
IC LNR REG CTRLR 1OUT 8DIP
Analog Devices Inc.
123
In Stock
1 : $14.83000
Tube
-
Tube
Active
Positive Adjustable
1
12mA
10V ~ 20V
0°C ~ 70°C
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Analog Devices Inc.
140
In Stock
1 : $15.31000
Tube
-
Tube
Active
Positive Adjustable
1
1.7mA
2.8V ~ 10V
-40°C ~ 125°C
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
16 SO
IC LNR REG CTRLR 2OUT 16SOIC
Analog Devices Inc.
47
In Stock
1 : $26.33000
Tube
-
Tube
Active
Positive Adjustable
2
12mA
5V ~ 22V
0°C ~ 70°C
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
LDL40PUR
200 MA LOW DROPOUT LDO
STMicroelectronics
2,927
In Stock
1 : $1.59000
Cut Tape (CT)
3,000 : $0.74150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Analog Devices Inc.
5,100
In Stock
1 : $14.83000
Tube
-
Tube
Active
Positive Fixed
1
12mA
10V ~ 20V
0°C ~ 70°C
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
9,990
Marketplace
1 : $0.10000
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
Positive Fixed
-
-
1V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
16-DIP (0.300", 7.62mm)
6,277
In Stock
1 : $0.18000
Cut Tape (CT)
2,500 : $0.05554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
-
-
-
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SL7133-3
100MA FIXED 3.3V POSITIVE 24V SO
Shenzhen Slkormicro Semicon Co., Ltd.
3,000
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04597
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
2,276
In Stock
1 : $0.18000
Cut Tape (CT)
1,000 : $0.05917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
-
-
-
-
-
Surface Mount
SOT-89
TO-243AA
Showing
of 358

Voltage Regulators - Linear Regulator Controllers


Linear voltage regulation refers to the use of a pass element (usually a bipolar or field effect transistor) connected in series with a load, together with appropriate control circuits driving the pass element so as to produce a nominally constant voltage across the load that is insensitive to changes in supply voltage to the circuit or the amount of load current drawn. Products within this family provide the necessary control function for use with an external pass element, distinguishing them from integrated linear regulators which combine a pass element with control circuits in a single device package.