RF Receivers

Results: 1,704
Stocking Options
Environmental Options
Media
Exclude
1,704Results

Showing
of 1,704
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 QSOP
RF RX ASK/OOK 300-450MHZ 16QSOP
Microchip Technology
15,565
In Stock
1 : $2.48000
Cut Tape (CT)
2,500 : $2.32018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300MHz ~ 450MHz
-112.5dBm
20kbps
ASK, OOK
General Purpose
6mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
3V ~ 3.6V
-40°C ~ 105°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
24 SSOP
RF RX AM/FM 153KHZ-279KHZ 24SSOP
Skyworks Solutions Inc.
1,636
In Stock
1 : $9.68000
Tube
-
Tube
Active
153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz
-
-
AM, FM, SW-LW
General Purpose
18.5mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
2V ~ 5.5V
-20°C ~ 85°C
-
-
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-SSOP
MAX-M10S-00B
GNSS LCC RX MOD, ROM, CRYSTAL
u-blox
144
In Stock
1 : $13.81000
Cut Tape (CT)
500 : $11.28122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-164dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
GPS Receiver
-
I2C, UART
-
Not Included
-
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
-
18 LCC
SL871L MODULE 2.4.0-N115
Telit Cinterion
1,182
In Stock
1 : $19.49000
Cut Tape (CT)
1,000 : $13.08830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
-165dBm
400kbps
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Location, Navigation, Tracking
-
I2C, UART
8MB Flash
Not Included
Multiple Channels
2.8V ~ 4.3V
-40°C ~ 85°C
-
-
Surface Mount
18-BLCC Module
18-LCC (10.1x9.7)
RF RCVR GNSS/GPS 1.575GHZ 43LGA
RF RCVR GNSS/GPS 1.575GHZ 43LGA
u-blox
6,634
In Stock
1 : $20.48000
Cut Tape (CT)
500 : $17.52098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
22mA
I2C, SPI, UART, USB
-
-
-
1.65V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
42-TFLGA
-
644
In Stock
1 : $22.05000
Cut Tape (CT)
1,000 : $11.06681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.561GHz, 1.575MHz
-163dBm
-
BeiDou, GLONASS, GNSS, GPS
General Purpose
-
I2C, UART
-
Not Included
-
2.1V ~ 4.3V
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
1,541
In Stock
135,000
Factory
1 : $23.46000
Cut Tape (CT)
2,500 : $15.08704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1575.42MHz
-
-
GPS
GPS
25mA
PCB, Surface Mount
-
PCB, Surface Mount
-
2.7V ~ 3.3V
-40°C ~ 85°C
-
-
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
608
In Stock
1 : $24.44000
Tube
-
Tube
Active
925MHz ~ 2.175GHz
-
-
-
Digital TV, CATV, Set Top Boxes
100mA
PCB, Surface Mount
-
PCB, Surface Mount
-
3.13V ~ 3.47V
-40°C ~ 85°C
-
-
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
MAX-M10S
GNSS LCC RX, ROM, TCXO, LNA, SAW
u-blox
10,957
In Stock
1 : $25.85000
Cut Tape (CT)
500 : $21.12706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.561GHz, 1.575GHz, 1.602GHz
-167dBm
921.6kbps
BeiDou, Galileo, GLONASS, GPS, GNSS
GPS/GNSS Receiver
-
I2C, UART
-
Not Included
-
1.76V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
Module
SAM-M10Q
M10 GNSS LGA PATCH ANTENNA MOD
u-blox
2,519
In Stock
1 : $27.07000
Cut Tape (CT)
250 : $22.12032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz, 1.602GHz
-165dBm
400kbps
Galileo, GLONASS, GPS
GPS
-
I2C, UART
-
On-Board, Patch
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SMD Module
Module
TESEO-LIV3F
RF RCVR GNSS/GPS 1.575GHZ 18LCC
STMicroelectronics
1,964
In Stock
1 : $27.44000
Cut Tape (CT)
1,000 : $18.52941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-163dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
-
I2C, UART
-
Not Included
-
2.1V ~ 4.3V
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
18 LCC
TESEO-LIV3FL LOW POWER MODULE
STMicroelectronics
1,261
In Stock
1 : $27.44000
Cut Tape (CT)
1,000 : $18.52941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-163dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
GPS
-
I2C, UART
-
Not Included
-
1.75V ~ 4.2V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
40-VQFN
RF RECEIVER 50-1218MHZ 40VQFN
CML Micro
1,328
In Stock
1 : $28.48000
Tray
-
Tray
Active
50MHz ~ 1.218GHz
-116dBm
19.2kbps
-
General Purpose
80mA
PCB, Surface Mount
-
PCB, Surface Mount
-
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
M10578-A3
RF RCVR GNSS/GPS 1.575GHZ MODULE
Antenova
569
In Stock
1 : $28.83000
Cut Tape (CT)
1,000 : $22.26556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-165dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
28mA
UART
-
-
-
3.3V
-40°C ~ 85°C
-
-
Surface Mount
Module
Module
DAN-F10N-00B
L1/L5 DUAL-BAND GNSS ANTENNA MOD
u-blox
288
In Stock
1 : $28.97000
Bulk
-
Bulk
Active
1.166GHz ~ 1.186GHz, 1.569GHz ~ 1.581GHz
-164dBm
921.6kbps
BeiDou, Galileo, GNSS, GPS
General Purpose
18mA ~ 21mA
UART
-
Not Included
UART interface
2.7V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
56-SMD Module
-
M20048-1
RF RCVR GPS 1.575GHZ MODULE
Antenova
4,041
In Stock
1 : $30.89000
Cut Tape (CT)
1,000 : $20.91008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-165dBm
-
GPS
General Purpose
31mA
UART
-
On-Board, Trace
-
3.3V
-40°C ~ 85°C
-
-
Surface Mount
Module
Module
RXM-418-LR
RF RECEIVER ASK/OOK 418MHZ
TE Connectivity Linx
2,273
In Stock
1 : $31.13000
Tube
Tube
Active
418MHz
-112dBm
10kbps
ASK, OOK
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
5.2mA
Serial
-
Castellation
Long Range
2.1V ~ 3.6V
-40°C ~ 70°C
-
-
Surface Mount
16-SMD Module
-
RXM-433-LR
RF RECEIVER ASK/OOK 433MHZ
TE Connectivity Linx
1,933
In Stock
1 : $31.92000
Tube
Tube
Active
433MHz
-112dBm
10kbps
ASK, OOK
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
5.2mA
Serial
-
Castellation
Long Range
2.1V ~ 3.6V
-40°C ~ 70°C
-
-
Surface Mount
16-SMD Module
-
MAX-M8C-0
RF RCVR GNSS/GPS 1.575GHZ 18LCC
u-blox
15,052
In Stock
1 : $32.03000
Cut Tape (CT)
500 : $19.98728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-164dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
23mA
I2C, UART
-
Not Included
-
1.65V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
-
5186
ULTIMATE GPS MODULE PA1616D - 66
Adafruit Industries LLC
162
In Stock
1 : $36.45000
Bulk
-
Bulk
Active
1.598GHz ~ 1.575GHz, 1.605GHz
-165dBm
9.6kbps
Galileo, GLONASS, GNSS, GPS
GPS
-
I2C, UART
-
On-Board, Patch
-
3V ~ 4.3V
-40°C ~ 85°C
-
-
Surface Mount
20-SMD Module
-
M20050-1
RF RCVR GNSS/GPS 1.575GHZ MODULE
Antenova
1,848
In Stock
1 : $36.52000
Cut Tape (CT)
200 : $26.94605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-165dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
29mA
UART
-
On-Board, Trace
-
2.8V ~ 4.3V
-40°C ~ 85°C
-
-
Surface Mount
Module
Module
NEO-M8_Combi_web
RF RCVR GNSS/GPS 1.575GHZ 24LCC
u-blox
4,224
In Stock
1 : $38.82000
Cut Tape (CT)
250 : $24.22940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
21mA
I2C, SPI, UART, USB
-
-
-
1.65V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
24-SMD Module
-
NEO-M8Q-01A
RF RECEIVER GNSS/GPS 1.575GHZ
u-blox
16,325
In Stock
1 : $45.67000
Cut Tape (CT)
250 : $36.98420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
-
I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
24-SMD Module
-
MAX-M8Q-0
RF RCVR GNSS/GPS 1.575GHZ 18LCC
u-blox
1,227
In Stock
1 : $45.73000
Cut Tape (CT)
500 : $28.57014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
23mA
I2C, UART
-
Not Included
-
2.7V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
-
CAM-M8_Combi
RF RCVR GNSS/GPS 1.575GHZ MODULE
u-blox
6,893
In Stock
1 : $52.83000
Cut Tape (CT)
500 : $29.95122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-167dBm
-
BeiDou, GLONASS, GNSS, GPS, QZSS
General Purpose
29mA
SPI, UART
-
On-Board, Chip
-
1.6V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
31-SMD Module
Module
Showing
of 1,704

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.