Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,182 In Stock | 1 : $1.75000 Cut Tape (CT) 2,000 : $0.84123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.3V | 0 V ~ 80 V | 150 mA | 12 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOIC | - | - | - | ||
36,353 In Stock | 1 : $1.83000 Cut Tape (CT) 2,000 : $1.24504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
9,725 In Stock | 1 : $1.90000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
15,708 In Stock | 1 : $2.08000 Cut Tape (CT) 1,000 : $1.47094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
25,104 In Stock | 1 : $2.12000 Cut Tape (CT) 3,000 : $0.81111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | CUL, CQC, UL, VDE | - | - | |||
8,293 In Stock | 1 : $2.17000 Cut Tape (CT) 2,000 : $1.48401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
9,180 In Stock | 1 : $2.28000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
5,462 In Stock | 1 : $2.34000 Cut Tape (CT) 1,000 : $1.65334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
33,974 In Stock | 1 : $2.43000 Cut Tape (CT) 3,000 : $1.62253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -55°C ~ 125°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
15,881 In Stock | 1 : $2.43000 Cut Tape (CT) 3,000 : $1.62253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
10,343 In Stock | 1 : $2.43000 Cut Tape (CT) 3,000 : $1.62253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
226 In Stock | 1 : $2.50000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 120 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
26,258 In Stock | 1 : $2.58000 Cut Tape (CT) 2,000 : $1.75404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
1,892 In Stock | 1 : $2.59000 Cut Tape (CT) 3,000 : $1.73711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 2 Ohms | Gull Wing | -40°C ~ 110°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | cUL, UL, VDE | - | - | |||
1,929 In Stock | 1 : $2.65000 Cut Tape (CT) 2,000 : $1.80449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 150 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
13,592 In Stock | 1 : $2.67000 Cut Tape (CT) 2,000 : $1.82109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
15,167 In Stock | 1 : $2.69000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
2,642 In Stock | 1 : $2.76000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 150 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
2,534 In Stock 11,000 Factory | 1 : $2.80000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
21,778 In Stock | 1 : $2.81000 Cut Tape (CT) 2,000 : $1.91818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
22,347 In Stock | 1 : $2.87000 Cut Tape (CT) 2,000 : $1.95472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
6,769 In Stock | 1 : $2.87000 Cut Tape (CT) 2,000 : $1.95472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 150 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
6,568 In Stock | 1 : $2.87000 Cut Tape (CT) 2,000 : $1.95472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 150 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
921 In Stock | 1 : $2.87000 Cut Tape (CT) 2,000 : $1.95472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
1,716 In Stock | 1 : $2.89000 Tube | Tube | Obsolete | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 350 V | 110 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - |