Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,987 In Stock | 1 : $2.45000 Bag | Bag | Active | Panel Mount | DPDT | On-Off-On | 6A (AC) | 125 V | - | Standard Round | 11.00mm | Non-Illuminated | - | - | PC Pin | Circular - 6.00mm Dia | M6 x 0.75 | - | - | -25°C ~ 85°C | |||
2,414 In Stock | 1 : $2.70000 Bag | Bag | Active | Panel Mount | SPST | On-Off | 3A (AC) | 125 V | - | Standard Round | 9.40mm | Non-Illuminated | - | - | Solder Lug | Circular - 5.00mm Dia | M5 x 0.5 | - | - | -25°C ~ 85°C | |||
17,858 In Stock | 1 : $3.89000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
3,091 In Stock | 1 : $4.09000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
8,884 In Stock | 1 : $4.26000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -40°C ~ 85°C | |||
7,306 In Stock | 1 : $4.38000 Bulk | Bulk | Active | Through Hole | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
1,853 In Stock | 1 : $4.48000 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
5,711 In Stock | 1 : $4.64000 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
2,065 In Stock | 1 : $4.64000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
7,429 In Stock | 1 : $4.80000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
6,397 In Stock | 1 : $4.80000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
5,117 In Stock | 1 : $4.80000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
16,449 In Stock | 1 : $5.39000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1,600 In Stock | 1 : $5.43000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 9.40mm | Non-Illuminated | - | - | PC Pin | Circular - 4.95mm Dia | 10-48 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
139 In Stock | 1 : $5.43000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 5.33mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
14,173 In Stock | 1 : $5.79000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
5,493 In Stock | 1 : $5.96000 Tray | Tray | Active | Through Hole | SPDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Washable | -20°C ~ 85°C | |||
2,598 In Stock | 1 : $6.41000 Tray | Tray | Active | Through Hole | SPDT | On-Off-On | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Washable | -20°C ~ 85°C | |||
4,969 In Stock | 1 : $6.61000 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1,450 In Stock | 1 : $6.81000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
3,352 In Stock | 1 : $6.98000 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
3,535 In Stock | 1 : $7.12000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 9.40mm | Non-Illuminated | - | - | PC Pin | Circular - 4.95mm Dia | 10-48 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
2,294 In Stock | 1 : $7.12000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
9,547 In Stock | 1 : $7.22000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 5.08mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
10,019 In Stock | 1 : $7.29000 Bulk | Bulk | Active | Panel Mount | DPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C |