Surge Protection Devices (SPDs)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCCR) | Voltage - Protection Rating (VPR) | Voltage - Protection Level (VP) (2416) | Operating Temperature | Features | Mounting Type | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
991 In Stock | 1 : $20.19000 Bulk | Bulk | Active | Type 2 | Module Only | 1 | 320VAC | 5 kA | 10 kA | - | - | - | -45°C ~ 85°C | Thermally Protected | Screw | cURus, UL | |||
289 In Stock | 1 : $27.37000 Box | Box | Active | - | Module Only | 3 | 320VAC, 420VDC | 10 kA | 10 kA | - | - | - | - | - | Free Hanging | cURus, UL | |||
460 In Stock | 1 : $30.20000 Box | Box | Active | - | Module Only | 3 | 320VAC, 420VDC | 20 kA | 20 kA | - | - | - | - | - | Free Hanging | CE, cURus, UL | |||
1,944 In Stock | 1 : $33.96000 Tray | Tray | Active | Type 2 | Module Only | 1 | 320VAC | 10 kA | 20 kA | - | - | 1.4 kV | -45°C ~ 85°C | Thermally Protected | Screw | CE, cURus, UL | |||
2,214 In Stock | 1 : $40.39000 Tray | Tray | Active | Type 2 | Module Only | 1 | 150VAC | 10 kA | 20 kA | - | - | 900 V | -45°C ~ 85°C | Thermally Protected | Screw | CE, cURus, UL | |||
101 In Stock | 1 : $43.85000 Bulk | Bulk | Active | - | Module Only | 1 | 21VAC, 30VDC | 150 A | - | - | - | 50 V | -40°C ~ 85°C | - | DIN Rail | - | |||
138 In Stock | 1 : $46.95000 Box | Box | Active | - | Module Only | 1 | 264VAC | - | - | - | - | - | -30°C ~ 70°C | Thermally Protected | DIN Rail | CE, EAC | |||
117 In Stock | 1 : $49.77000 Box | Box | Active | - | - | 3 | 320VAC, 420VDC | 20 kA | 20 kA | - | - | - | -40°C ~ 85°C | - | Free Hanging | cURus, UL | |||
218 In Stock 498 Factory | 1 : $51.15000 Bulk | Bulk | Active | - | Module Only | 1 | 150VAC, 150VDC | - | - | - | - | 500 V | -40°C ~ 85°C | - | DIN Rail | cCSAus, CSA, CSAus, UL | |||
40 In Stock | 1 : $173.89000 Box | - | Box | Active | - | Base + Module | 1 | 175VAC | 20 kA | 75 kA | - | - | 600 V | -25°C ~ 60°C | - | DIN Rail | - | ||
164 In Stock | 1 : $212.96000 Bulk | - | Bulk | Active | Type 2 | Base Only | 1 | - | 20 kA | 40 kA | - | - | 800 V | -40°C ~ 80°C | - | DIN Rail | CB, CCA, CSA, cUL, cULus, GOST, KEMA-KEUR, OVE, UL | ||
155 In Stock | 1 : $233.85000 Bulk | Bulk | Active | - | Module Only | 1 | 21VAC, 30VDC | 5 kA | 20 kA | - | - | 750 V | -40°C ~ 70°C | - | DIN Rail | cCSAus, CSA, CSAus, cUL, cULus, UL | |||
43 In Stock 25 Factory | 1 : $236.04000 Bulk | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 175VAC | 20 kA | 40 kA | 25 kA | 700 V | 900 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
62 In Stock 17 Factory | 1 : $248.46000 Bulk | Bulk | Active | Type 2, Type 3 | Module Only | 1 | 150VAC, 150VDC | 5 kA | 10 kA | 10 kA | 900 V | 950 V | -40°C ~ 80°C | - | Base Mount | CB, CSA, cUL, cUR, cURus, EAC, UR | |||
100 In Stock 125 Factory | 1 : $326.54000 Bulk | Bulk | Active | Type 3 | Base + Module | 1 | 34VAC | 1 kA | 4 kA | 10 kA | - | 600 V | -40°C ~ 80°C | - | DIN Rail | cUL, EAC, UL | |||
73 In Stock | 1 : $326.54000 Bulk | Bulk | Active | Type 2, Type 3 | Base + Module | 1 | 264VAC | 5 kA | 10 kA | 10 kA | - | 1.4 kV | -40°C ~ 80°C | - | DIN Rail | CB, CSA, cUR, cURus, EAC, UR | |||
32 In Stock | 1 : $412.79000 Bulk | Bulk | Active | Type 2, Type 4 | Base + Module | 2 | 275VAC | 20 kA | 50 kA | 100 kA | 1 kV | 1.25 kV | -50°C ~ 85°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, CSA, UR | |||
49 In Stock 57 Factory | 1 : $679.72000 Bulk | Bulk | Last Time Buy | Type 1 | Module Only | 1 | 264VAC | 50 kA | 50 kA | - | 1.2 kV | 1.7 kV | -40°C ~ 80°C | - | Base Mount | cUL, cULus, UL | |||
215 In Stock | 1 : $18.40000 Bulk | Bulk | Active | Type 5 | Module Only | 1 | 320VAC, 420VDC | 5 kA | 20 kA | - | - | - | -35°C ~ 85°C | - | - | cURus, UL | |||
121 In Stock | 1 : $19.18000 Box | Box | Active | - | - | 2 | 300VAC | 5 kA | 20 kA | 5 kA | 1.5 kV | 1.5 kV | -40°C ~ 70°C | - | Screw | CE, cURus, UL | |||
304 In Stock | 1 : $22.25000 Bulk | Bulk | Active | Type 5 | Module Only | 1 | 550VAC, 745VDC | 5 kA | 20 kA | - | - | - | -35°C ~ 85°C | - | - | cURus, UL | |||
950 In Stock | 1 : $22.43000 Tray | Tray | Active | Type 2 | Module Only | 1 | 275VAC | 5 kA | 10 kA | - | - | - | -45°C ~ 85°C | Thermally Protected | Screw | cURus, UL | |||
175 In Stock | 1 : $25.12000 Box | Box | Active | - | Module Only | 3 | 150VAC, 200VDC | 10 kA | 10 kA | - | - | - | - | - | Free Hanging | cURus, UL | |||
132 In Stock | 1 : $29.91000 Tray | Tray | Active | Type 2, Type 4 | Module Only | 1 | 150VAC | 5 kA | 10 kA | - | - | 800 V | -45°C ~ 85°C | Thermally Protected | Screw | CE, cURus, UL | |||
104 In Stock | 1 : $36.85000 Box | Box | Active | - | Module Only | 3 | 550VAC, 745VDC | 20 kA | 20 kA | - | - | - | - | - | Free Hanging | CE, cURus, UL |