TVS Diodes

Results: 100,998
Stocking Options
Environmental Options
Media
Exclude
100,998Results

Showing
of 100,998
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923
TVS DIODE 5VWM SOD923
onsemi
12,139
In Stock
1 : $0.18000
Cut Tape (CT)
8,000 : $0.03289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
251,592
In Stock
1 : $0.20000
Cut Tape (CT)
8,000 : $0.05192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
61,191
In Stock
1 : $0.20000
Cut Tape (CT)
4,500 : $0.06577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
11.5V
87A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
SPHV24-01ETG-C
TVS DIODE 36VWM 65VC SOD882
Littelfuse Inc.
71,981
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.16651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
40V
65V
2A (8/20µs)
200W
No
-
13pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
3,745
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.03289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
5.8V
-
-
-
No
General Purpose
32pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
204,508
In Stock
1 : $0.24000
Cut Tape (CT)
15,000 : $0.05797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
X1-DFN
TVS DIODE 5.5VWM X1DFN10062
Diodes Incorporated
14,776
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.05298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
12.5V
30A (8/20µs)
375W
No
General Purpose
85pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
S1MSWFN-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
303,075
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.06464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
12V
9A (8/20µs)
108W
No
General Purpose
54pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
TVS DIODE 5.5VWM 13VC X1DFN10062
Diodes Incorporated
210,837
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.06518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-123F
TVS DIODE 5VWM 9.2VC SOD123FL
Littelfuse Inc.
158,145
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.24468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
SPHV24-01ETG-C
TVS DIODE 5VWM 14.7VC SOD882
Littelfuse Inc.
62,251
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.20231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
7V
14.7V (Typ)
2A (8/20µs)
-
No
HDMI
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
X1-DFN
TVS DIODE 5VWM 7.2V X1DFN10062
Diodes Incorporated
8,041
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.06394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
PESD4USB5B-TBRX
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
6,192
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.09425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
CERCAP
TVS DIODE 6.5VWM 15.5VC 0402
KYOCERA AVX
132,327
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6.5V
7V
15.5V
3A (8/20µs)
54W
No
Ethernet, HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402
PG-TSSLP-2-4
TVS DIODE 5.5VWM 30VC PGTSSLP24
Infineon Technologies
131,430
In Stock
1 : $0.27000
Cut Tape (CT)
15,000 : $0.12408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
6,773
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.06394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
SOD-323
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1,425,709
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
136,701
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.19311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
1120pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
SOD-923
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
132,219
In Stock
1 : $0.29000
Cut Tape (CT)
8,000 : $0.05115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
TO-214AC SMA Top
TVS DIODE 40VWM 64.5VC DO214AC
Littelfuse Inc.
71,201
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.13819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40V
44.4V
64.5V
6.2A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 6VWM 10.3VC DO214AC
Littelfuse Inc.
43,134
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.13702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
3-SMD
TVS DIODE 4VWM 8VC SLP0603P2X3F
Semtech Corporation
40,150
In Stock
1 : $0.29000
Cut Tape (CT)
15,000 : $0.28789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
4V
6V
8V
20A (8/20µs)
160W
No
USB
0.65pF @ 1MHz
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
SMBJ11CA-HRA
TVS DIODE 18VWM 29.2VC DO214AA
Littelfuse Inc.
24,042
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.14981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
20.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
NSR0140P2T5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
268,303
In Stock
1 : $0.31000
Cut Tape (CT)
8,000 : $0.08057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SPHV24-01ETG-C
TVS DIODE 6VWM 15.6VC SOD882
Littelfuse Inc.
139,411
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.12423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V (Max)
8.5V (Typ)
15.6V
10A (8/20µs)
-
No
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
Showing
of 100,998

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.