Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPT 1 V ~ 5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPH-L113

DigiKey Part Number
1110-1491-ND
Manufacturer
Manufacturer Product Number
DPH-L113
Description
SENSOR HEAD 0 TO +1.0MPA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPT 1 V ~ 5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±2%
Voltage - Supply
9V ~ 36V
Port Size
Male - 1/4" (6.35mm) BSPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-20°C ~ 70°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$632.84000$632.84
Manufacturers Standard Package
Unit Price without GST:$632.84000
Unit Price with GST:$727.76600