1N4001-TP | |
|---|---|
DigiKey Part Number | 1N4001-TPMSTR-ND - Tape & Reel (TR) 1N4001-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4001-TP |
Description | DIODE STANDARD 50V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21600 | $2.16 |
| 100 | $0.13340 | $13.34 |
| 500 | $0.09722 | $48.61 |
| 1,000 | $0.08400 | $84.00 |
| 2,000 | $0.07556 | $151.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05720 | $286.00 |
| 10,000 | $0.04567 | $456.70 |
| 15,000 | $0.04152 | $622.80 |
| 25,000 | $0.03853 | $963.25 |
| 35,000 | $0.03654 | $1,278.90 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |