MPIA4040R3-R22-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 293
Unit Price: $1.63000
Datasheet

Direct


Vishay Dale
In Stock: 2,090
Unit Price: $1.64000
Datasheet

Similar


Bourns Inc.
In Stock: 22
Unit Price: $1.92000
Datasheet
220 nH Shielded Molded Inductor 8 A 5.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Molded Inductor 8 A 5.8mOhm Nonstandard
MPI4040 Series_View 2

MPIA4040R3-R22-R

DigiKey Part Number
283-4505-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA4040R3-R22-R
Description
FIXED IND 220NH 8A 5.8 MOHM SMD
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 8 A 5.8mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
5.8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes