TPS2024P | |
|---|---|
DigiKey Part Number | 296-12234-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2024P |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2024P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 33mOhm | |
Input Type | Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.85000 | $5.85 |
| 10 | $4.39000 | $43.90 |
| 50 | $3.80320 | $190.16 |
| 100 | $3.62150 | $362.15 |
| 250 | $3.42984 | $857.46 |
| 500 | $3.31428 | $1,657.14 |
| 1,000 | $3.21918 | $3,219.18 |
| 2,500 | $3.11877 | $7,796.93 |
| 5,000 | $3.05826 | $15,291.30 |
| Unit Price without GST: | $5.85000 |
|---|---|
| Unit Price with GST: | $6.72750 |