Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,795 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.14587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.6V ~ 5.5V | Not Required | 1.5A | 89mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
358,448 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.17067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
5,415 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.17685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 430mA | - | - | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
66,827 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.38365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Auto-Retry Current-Limit Recovery, Short-Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
4,019 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.41106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Latch-Off Current-Limit Recovery | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
25,963 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.21435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 430mA | - | - | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
1,518 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.22102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 63mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SMV | SC-74A, SOT-753 | ||
78,316 In Stock | 1 : $0.55000 Cut Tape (CT) 5,000 : $0.21864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WCSPD (0.79x0.79) | 4-UFBGA, WLCSP | ||
4,291 In Stock | 1 : $0.55000 Cut Tape (CT) 5,000 : $0.21864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 34mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WCSPD (0.79x0.79) | 4-UFBGA, WLCSP | ||
55,945 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.25271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 95mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
1,856 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.25271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 95mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
42,875 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.27422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2.5A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
86,695 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.28667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
57,219 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.28747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 4A | 19mOhm | Non-Inverting | Power Good, Slew Rate Controlled | UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | U-DFN2116-8 | 8-UFDFN Exposed Pad | ||
52,196 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.28350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.2V ~ 5.5V | Not Required | 3A | 46mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
43,065 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.49327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 500mA | 170mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
14,210 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.28747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 6A | 17mOhm | - | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | V-DFN3020-14 | 14-WFDFN Exposed Pad | ||
54,524 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.29991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-26 (Type A1) | SOT-23-6 | ||
237,764 In Stock 570,000 Factory | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.31049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3.5V ~ 5.5V | Not Required | 2.1A | 65mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | W-DFN2020-6 (Type A1) | 6-WDFN Exposed Pad | ||
13,828 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.31393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | - | N/P-Channel | - | 2.5V ~ 5.5V | Not Required | 130mA | 300mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Reverse Current | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
43,922 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.32976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.4V ~ 5.5V | 1.5V ~ 5.5V | 3.8A | 18mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-WQFN-HR (1.25x0.85) | 6-WFQFN | ||
25,941 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.34032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.7V | Not Required | 6A | 16mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-WSON (2x2) | 8-WFDFN Exposed Pad | ||
64,383 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.33424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74 | SC-74, SOT-457 | ||
2,112 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.35691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 90mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | U-DFN2018-6 | 6-UFDFN Exposed Pad | ||
23,014 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.63942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 1.2A | 130mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |