Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G74DCUR

DigiKey Part Number
296-25554-2-ND - Tape & Reel (TR)
296-25554-1-ND - Cut Tape (CT)
296-25554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G74DCUR
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G74DCUR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.4ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42,348
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.70700$7.07
25$0.63280$15.82
100$0.55100$55.10
250$0.51204$128.01
500$0.48844$244.22
1,000$0.47518$475.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44511$1,335.33
6,000$0.43339$2,600.34
9,000$0.42752$3,847.68
15,000$0.42101$6,315.15
21,000$0.41721$8,761.41
30,000$0.41355$12,406.50
Manufacturers Standard Package
Unit Price without GST:$1.00000
Unit Price with GST:$1.15000