8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072HIPWR

DigiKey Part Number
296-TL072HIPWRTR-ND - Tape & Reel (TR)
296-TL072HIPWRCT-ND - Cut Tape (CT)
296-TL072HIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL072HIPWR
Description
IC OPAMP JFET 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Push-Pull 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL072HIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
20V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
1.4mA
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,469
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.38900$3.89
25$0.34520$8.63
100$0.29700$29.70
250$0.27388$68.47
500$0.25998$129.99
1,000$0.24854$248.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23437$703.11
6,000$0.22744$1,364.64
9,000$0.22397$2,015.73
15,000$0.22012$3,301.80
21,000$0.21788$4,575.48
30,000$0.21571$6,471.30
75,000$0.21106$15,829.50
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.64400