2N7002K-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 137,713
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 205,389
Unit Price: $1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 97,590
Unit Price: $0.33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 121,312
Unit Price: $0.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,238
Unit Price: $0.38000
Datasheet

Similar


onsemi
In Stock: 216,673
Unit Price: $0.38000
Datasheet

Similar


onsemi
In Stock: 293,575
Unit Price: $0.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,069
Unit Price: $0.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 322,085
Unit Price: $0.37000
Datasheet

Similar


onsemi
In Stock: 5,549
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 238,872
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 17,545
Unit Price: $0.42000
Datasheet
N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002K-T1-E3

DigiKey Part Number
742-2N7002K-T1-E3TR-ND - Tape & Reel (TR)
742-2N7002K-T1-E3CT-ND - Cut Tape (CT)
742-2N7002K-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002K-T1-E3
Description
MOSFET N-CH 60V 300MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2N7002K-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes