LQP15MN1N2B02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 71,441
Unit Price: $0.18000
Datasheet

Similar


WEC
In Stock: 10,000
Unit Price: $0.02988
Datasheet
1.2 nH Unshielded Thick Film Inductor 390 mA 100mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP15MN1N2B02D

DigiKey Part Number
490-1125-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP15MN1N2B02D
Description
FIXED IND 1.2NH 390MA 100 MOHM
Customer Reference
Detailed Description
1.2 nH Unshielded Thick Film Inductor 390 mA 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP15MN1N2B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes