8.1 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 69mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN8N1G80D

DigiKey Part Number
490-7679-2-ND - Tape & Reel (TR)
490-7679-1-ND - Cut Tape (CT)
490-7679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN8N1G80D
Description
FIXED IND 8.1NH 1.5A 0.069OHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.1 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 69mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN8N1G80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
69mOhm Max
Q @ Freq
32 @ 250MHz
Frequency - Self Resonant
6.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,130
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.24000$2.40
100$0.19780$19.78
1,000$0.16261$162.61
5,000$0.14185$709.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13643$1,364.30
20,000$0.12866$2,573.20
30,000$0.12432$3,729.60
50,000$0.11907$5,953.50
70,000$0.11574$8,101.80
100,000$0.11231$11,231.00
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.34500