680 µH Unshielded Drum Core, Wirewound Inductor 61 mA 31Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1684K000

DigiKey Part Number
495-2654-2-ND - Tape & Reel (TR)
495-2654-1-ND - Cut Tape (CT)
495-2654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1684K000
Description
FIXED IND 680UH 61MA 31 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 61 mA 31Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1684K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
31Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
3MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,321
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.66900$6.69
25$0.61760$15.44
50$0.58240$29.12
100$0.54900$54.90
250$0.50796$126.99
500$0.47890$239.45
1,000$0.45154$451.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.31250$625.00
4,000$0.29467$1,178.68
6,000$0.28473$1,708.38
10,000$0.27269$2,726.90
14,000$0.26505$3,710.70
20,000$0.26125$5,225.00
Manufacturers Standard Package
Unit Price without GST:$0.80000
Unit Price with GST:$0.92000