Diode 60 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS5L60

DigiKey Part Number
497-12673-1-ND - Cut Tape (CT)
497-12673-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STPS5L60
Description
DIODE SCHOTTKY 60V 5A DO201AD
Customer Reference
Detailed Description
Diode 60 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
STPS5L60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPST5H100AFSTMicroelectronics5,376497-STPST5H100AFCT-ND$1.59000MFR Recommended
SB560SMC Diode Solutions9,5751655-SB560CT-ND$1.10000Direct
SB560-TDiodes Incorporated4,672SB560-TDICT-ND$1.61000Similar
In-Stock: 452
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.96300$9.63
100$0.62210$62.21
Unit Price without GST:$1.55000
Unit Price with GST:$1.78250