6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABMM-6.000MHZ-B2-T

DigiKey Part Number
535-10156-2-ND - Tape & Reel (TR)
535-10156-1-ND - Cut Tape (CT)
535-10156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM-6.000MHZ-B2-T
Description
CRYSTAL 6.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM-6.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,281
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.92000$1.92
10$1.66100$16.61
25$1.56960$39.24
50$1.50500$75.25
100$1.44270$144.27
250$1.36440$341.10
500$1.30796$653.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.15432$1,154.32
2,000$1.13669$2,273.38
3,000$1.13248$3,397.44
5,000$1.11828$5,591.40
7,000$1.11387$7,797.09
10,000$1.08998$10,899.80
12,000$1.07798$12,935.76
Manufacturers Standard Package
Unit Price without GST:$1.92000
Unit Price with GST:$2.20800