PMEG2010EA,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.47000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.13000

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.44000
Datasheet

Similar


onsemi
In Stock: 1,290
Unit Price: $0.49000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 17,255
Unit Price: $0.99000
Datasheet

Similar


Panjit International Inc.
In Stock: 3,509
Unit Price: $0.29000
Datasheet

Similar


KYOCERA AVX
In Stock: 58,548
Unit Price: $0.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,837
Unit Price: $0.44000
Datasheet
Diode 20 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-323
PESD15VL1BA,115

PMEG2010EA,115

DigiKey Part Number
1727-4326-2-ND - Tape & Reel (TR)
1727-4326-1-ND - Cut Tape (CT)
1727-4326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010EA,115
Description
DIODE SCHOTTKY 20V 1A SOD323
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PMEG2010EA,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Capacitance @ Vr, F
25pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.36200$3.62
100$0.22620$22.62
500$0.16724$83.62
1,000$0.14814$148.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12385$371.55
6,000$0.11158$669.48
9,000$0.10533$947.97
15,000$0.09829$1,474.35
21,000$0.09413$1,976.73
30,000$0.09008$2,702.40
75,000$0.08118$6,088.50
150,000$0.07569$11,353.50
Manufacturers Standard Package
Unit Price without GST:$0.58000
Unit Price with GST:$0.66700