CZRU52C6V8 | |
|---|---|
DigiKey Part Number | 641-1032-2-ND - Tape & Reel (TR) 641-1032-1-ND - Cut Tape (CT) 641-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C6V8 |
Description | DIODE ZENER 6.8V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C6V8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.44200 | $4.42 |
| 100 | $0.25250 | $25.25 |
| 500 | $0.17008 | $85.04 |
| 1,000 | $0.13885 | $138.85 |
| 2,000 | $0.12241 | $244.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10414 | $416.56 |
| 8,000 | $0.08952 | $716.16 |
| 12,000 | $0.08769 | $1,052.28 |
| 20,000 | $0.08587 | $1,717.40 |
| 28,000 | $0.08415 | $2,356.20 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |