CS14524-26M | |
|---|---|
DigiKey Part Number | 644-CS14524-26MTR-ND - Tape & Reel (TR) 644-CS14524-26MCT-ND - Cut Tape (CT) 644-CS14524-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14524-26M |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.51800 | $15.18 |
| 25 | $1.43680 | $35.92 |
| 50 | $1.37720 | $68.86 |
| 100 | $1.31990 | $131.99 |
| 250 | $1.24828 | $312.07 |
| 500 | $1.19666 | $598.33 |
| 1,000 | $1.14718 | $1,147.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07296 | $3,218.88 |
| 6,000 | $1.02866 | $6,171.96 |
| 9,000 | $1.00361 | $9,032.49 |
| 15,000 | $0.97294 | $14,594.10 |
| Unit Price without GST: | $1.75000 |
|---|---|
| Unit Price with GST: | $2.01250 |