LRC0402CJ10NGV001T | |
|---|---|
DigiKey Part Number | 712-LRC0402CJ10NGV001TTR-ND - Tape & Reel (TR) 712-LRC0402CJ10NGV001TCT-ND - Cut Tape (CT) 712-LRC0402CJ10NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CJ10NGV001T |
Description | FIXED IND 10NH 250MA 450 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 250 mA 450mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05700 | $0.57 |
| 100 | $0.04700 | $4.70 |
| 1,000 | $0.03866 | $38.66 |
| 5,000 | $0.03371 | $168.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03178 | $317.80 |
| 20,000 | $0.02996 | $599.20 |
| 30,000 | $0.02895 | $868.50 |
| 50,000 | $0.02772 | $1,386.00 |
| 70,000 | $0.02694 | $1,885.80 |
| 100,000 | $0.02614 | $2,614.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |