Phototransistors 850nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1540052NA3090

DigiKey Part Number
732-1540052NA3090-ND
Manufacturer
Manufacturer Product Number
1540052NA3090
Description
WL-TTRW THT PHOTOTRANSISTOR ROUN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Phototransistors 850nm Top View Radial
Datasheet
 Datasheet
EDA/CAD Models
1540052NA3090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
300 nA
Wavelength
850nm
Viewing Angle
30°
Power - Max
75 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.61900$6.19
50$0.49480$24.74
250$0.45448$113.62
Unit Price without GST:$0.75000
Unit Price with GST:$0.86250