7447714220 | |
|---|---|
DigiKey Part Number | 732-2992-2-ND - Tape & Reel (TR) 732-2992-1-ND - Cut Tape (CT) 732-2992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447714220 |
Description | FIXED IND 22UH 3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447714220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.13000 | $4.13 |
| 10 | $3.96800 | $39.68 |
| 50 | $3.58260 | $179.13 |
| 100 | $3.21350 | $321.35 |
| 250 | $2.94132 | $735.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.32954 | $1,164.77 |
| 1,000 | $1.98834 | $1,988.34 |
| Unit Price without GST: | $4.13000 |
|---|---|
| Unit Price with GST: | $4.74950 |