1 µH Shielded Molded Inductor 4 A 47mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 4 A 47mOhm Max 2-SMD
WE-LHMI bottom
@AskLorandt explains: Rated current of an inductor

74437321010

DigiKey Part Number
732-6137-2-ND - Tape & Reel (TR)
732-6137-1-ND - Cut Tape (CT)
732-6137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437321010
Description
FIXED IND 1UH 4A 47 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 4 A 47mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437321010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
47mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
4012
Size / Dimension
0.160" L x 0.160" W (4.06mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,365
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.66000$4.66
50$4.31160$215.58
100$3.91870$391.87
250$3.56432$891.08
500$3.23912$1,619.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.70941$10,837.64
Manufacturers Standard Package
Unit Price without GST:$4.66000
Unit Price with GST:$5.35900