N-Channel 40 V 701A (Tc) 600W (Tc) Surface Mount PowerPAK® 8 x 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 701A (Tc) 600W (Tc) Surface Mount PowerPAK® 8 x 8
PowerPAK® 8 x 8

SQJQ140E-T1_GE3

DigiKey Part Number
742-SQJQ140E-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJQ140E-T1_GE3CT-ND - Cut Tape (CT)
742-SQJQ140E-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJQ140E-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 40 V (D-S)
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 701A (Tc) 600W (Tc) Surface Mount PowerPAK® 8 x 8
Datasheet
 Datasheet
EDA/CAD Models
SQJQ140E-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.53mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
288 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
17000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
600W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 8 x 8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,434
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.02000$8.02
10$5.28700$52.87
100$3.73790$373.79
500$3.43304$1,716.52
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.80478$5,609.56
Manufacturers Standard Package
Unit Price without GST:$8.02000
Unit Price with GST:$9.22300