74HC02BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HC02BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HC02BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HC02BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC02BQ-Q100,115 |
Description | IC GATE NOR 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.38700 | $3.87 |
| 25 | $0.34280 | $8.57 |
| 100 | $0.29500 | $29.50 |
| 250 | $0.27220 | $68.05 |
| 500 | $0.25836 | $129.18 |
| 1,000 | $0.24700 | $247.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20603 | $618.09 |
| 6,000 | $0.19982 | $1,198.92 |
| 9,000 | $0.19671 | $1,770.39 |
| 15,000 | $0.19326 | $2,898.90 |
| 21,000 | $0.19125 | $4,016.25 |
| 30,000 | $0.18931 | $5,679.30 |
| 75,000 | $0.18514 | $13,885.50 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |