NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC02PW-Q100,118

DigiKey Part Number
1727-74HC02PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC02PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HC02PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC02PW-Q100,118
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.34200$3.42
25$0.30320$7.58
100$0.26000$26.00
250$0.23940$59.85
500$0.22702$113.51
1,000$0.21682$216.82
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.18222$455.55
5,000$0.17635$881.75
7,500$0.17342$1,300.65
12,500$0.17016$2,127.00
17,500$0.16826$2,944.55
25,000$0.16644$4,161.00
62,500$0.16250$10,156.25
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.56350