74HC1G02GW-Q100,12 | |
|---|---|
DigiKey Part Number | 1727-8392-2-ND - Tape & Reel (TR) 1727-8392-1-ND - Cut Tape (CT) 1727-8392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G02GW-Q100,12 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.13960 | $3.49 |
| 100 | $0.11780 | $11.78 |
| 250 | $0.10744 | $26.86 |
| 500 | $0.10114 | $50.57 |
| 1,000 | $0.09600 | $96.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08963 | $268.89 |
| 6,000 | $0.08652 | $519.12 |
| 9,000 | $0.08496 | $764.64 |
| 15,000 | $0.08323 | $1,248.45 |
| 21,000 | $0.08222 | $1,726.62 |
| 30,000 | $0.08125 | $2,437.50 |
| 75,000 | $0.07915 | $5,936.25 |
| 150,000 | $0.07789 | $11,683.50 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |