74HC574PW-Q100,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.36607

Similar


onsemi
In Stock: 4,976
Unit Price: $1.37000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $2.54000
Datasheet

Similar


Texas Instruments
In Stock: 5,725
Unit Price: $1.04000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,672
Unit Price: $1.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.52768
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: $1.15000
Datasheet

Similar


Texas Instruments
In Stock: 110
Unit Price: $2.21000
Datasheet

Similar


Texas Instruments
In Stock: 5,845
Unit Price: $1.50000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC574PW-Q100,118

DigiKey Part Number
1727-74HC574PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC574PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HC574PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC574PW-Q100,118
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
133 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.58100$5.81
25$0.51960$12.99
100$0.45030$45.03
250$0.41740$104.35
500$0.39758$198.79
1,000$0.38294$382.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.36401$910.02
5,000$0.35363$1,768.15
7,500$0.34842$2,613.15
12,500$0.34266$4,283.25
17,500$0.33929$5,937.57
25,000$0.33605$8,401.25
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.96600