Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC74D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC74D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC74D-Q100,118CT-ND - Cut Tape (CT) 1727-74HC74D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74D-Q100,118 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC74D-Q100,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 82 MHz | |
Max Propagation Delay @ V, Max CL | 37ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.29520 | $7.38 |
| 100 | $0.25320 | $25.32 |
| 250 | $0.23320 | $58.30 |
| 500 | $0.22106 | $110.53 |
| 1,000 | $0.21108 | $211.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.20055 | $501.38 |
| 5,000 | $0.19421 | $971.05 |
| 7,500 | $0.19103 | $1,432.73 |
| 12,500 | $0.18751 | $2,343.88 |
| 17,500 | $0.18545 | $3,245.38 |
| 25,000 | $0.18347 | $4,586.75 |
| 62,500 | $0.17921 | $11,200.62 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.56350 |