NOR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NOR Gate IC 1 Channel 5-TSSOP
SOT 353

74HCT1G02GW-Q100,1

DigiKey Part Number
1727-74HCT1G02GW-Q100,1TR-ND - Tape & Reel (TR)
1727-74HCT1G02GW-Q100,1CT-ND - Cut Tape (CT)
1727-74HCT1G02GW-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G02GW-Q100,1
Description
IC GATE NOR 1CH 2-INP 5TSSOP
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
11ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.17400$1.74
25$0.15280$3.82
100$0.12930$12.93
250$0.11816$29.54
500$0.11136$55.68
1,000$0.10580$105.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09888$296.64
6,000$0.09551$573.06
9,000$0.09381$844.29
15,000$0.09194$1,379.10
21,000$0.09084$1,907.64
30,000$0.08979$2,693.70
75,000$0.08752$6,564.00
150,000$0.08615$12,922.50
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900